MFC0603-R010FT5

Welwyn Components / TT Electronics
756-MFC0603-R010FT5
MFC0603-R010FT5

Mfr.:

Description:
Metal Foil Resistors - SMD Metal Foil Resistors - SMD 0603 100 mOhm .5%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Foil Resistors - SMD
RoHS:  
10 mOhms
500 mW (1/2 W)
5 %
0603
50 PPM / C
- 55 C
+ 170 C
1608
Reel
Cut Tape
MouseReel
Brand: Welwyn Components / TT Electronics
Features: High Power Density
Mounting Style: PCB Mount
Product: Ceramic Chip Resistors
Product Type: Metal Foil Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Foil
Termination Style: SMD/SMT
Type: Metal Foil On Ceramic Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,758 € 7,58 €
0,647 € 16,18 €
0,534 € 53,40 €
0,476 € 119,00 €
0,426 € 213,00 €
0,355 € 355,00 €
Full Reel (Order in multiples of 5000)
0,30 € 1 500,00 €
0,298 € 2 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.