RCM20-01

Western Automation
445-RCM20-01
RCM20-01

Mfr.:

Description:
Board Mount Current Sensors Residual Current Monitor, 6mA DC Fault Current Detection, IEC62955, 20mm CT Aperture

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Current Sensors
RoHS:  
6 mA
Open Loop
50 Hz to 60 Hz
12 V to 24 V
Digital
Brand: Western Automation
Core Size: 20 mm
Length: 46.7 mm
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: RCM
Factory Pack Quantity: 216
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Tradename: Western Automation
Type: Residual
Width: 36.6 mm
Part # Aliases: 90122
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCM Residual Current Monitors

Western Automation RCM Residual Current Monitors offer a 12VDC to 24VDC voltage range and a 6mA to 56mA residual operating current. These monitors are intended for the detection of DC and AC residual currents in UL 2231 electric vehicle (EV) charging systems where such current may flow under a fault condition. RCM monitors feature an external test facility, "fault" signal output, and 3000A surge current withstand capability. Western Automation RCM Residual Current Monitors can be mounted directly onto a printed circuit board by OEMs and have an operating temperature range of -40°C to +85°C.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
216
Expected 30/10/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,47 € 32,47 €