JTA1048D02

XP Power
209-JTA1048D02
JTA1048D02

Mfr.:

Description:
DC/DC Converters - Through Hole DUAL O/P 4:1 DC-DC CONVERTER, 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
10 W
12 V
420 mA
- 12 V
420 mA
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
11.14 mm (0.439 in)
+ 100 C
- 40 C
Brand: XP Power
Input Voltage: 18 VDC to 75 VDC
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,25 € 1 071,00 €
85,45 € 2 050,80 €