D413-R1LD

ZF
540-D413-R1LD
D413-R1LD

Mfr.:

Description:
Basic / Snap Action Switches SPDT 1A 125-250VAC REAR MNT STRGHT LVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
D4
Miniature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
250 VAC
30 VDC
285 gf
Quick Connect
Chassis Mount
IP50
Brand: ZF
Contact Material: Brass
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Unit Weight: 8,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ukraine
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 5,53 €
2,85 € 28,50 €