GD DASPA2.14-ROSK-24-LM

ams OSRAM
720-GDDASPA214A3441
GD DASPA2.14-ROSK-24-LM

Mfr.:

Description:
Single Colour LEDs Blue OSCONIQ P 2226

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
450 nm
1.88 cd
5.5 lm
100 mA
2.9 V
290 mW
Colorless
Dome
Clear
GD DASPA2.14
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 1.25 mm
Illumination Colour: Blue
Length: 2.6 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1200
Subcategory: LEDs
Tradename: OSCONIQ
Type: Single Color LEDs
Width: 2.2 mm
Viewing Angle: 110 deg
Part # Aliases: Q65112A3441
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® LEDs

ams OSRAM OSLON LEDs are high-power LEDs with high performance and a long lifetime, even in humid environments. These LEDs are ideal for designs where the light source is far from the plant. The OSLON LEDs are available in a small footprint, allowing very compact clustering of LEDs for easy and efficient designs.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 2 253

Stock:
2 253 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,684 € 0,68 €
0,462 € 4,62 €
0,329 € 32,90 €
0,272 € 136,00 €
Full Reel (Order in multiples of 1200)
0,249 € 298,80 €
0,233 € 559,20 €
0,203 € 974,40 €
0,198 € 1 900,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩