GR QSSPA1.23-KRKT-R1R3-1-350-R18

ams OSRAM
720-3KRKTR1R31350R18
GR QSSPA1.23-KRKT-R1R3-1-350-R18

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1212 (3030 metric)
623 nm
82 lm
350 mA
2.18 V
700 mW
Colorless
2.73 mm
Dome
Clear
GR QSSPA1.23
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Illumination Colour: Red
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 900
Subcategory: LEDs
Tradename: OSCONIQ
Type: Single Color LEDs
Viewing Angle: 130 deg
Part # Aliases: Q65113A6990
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 949

Stock:
949
Can Dispatch Immediately
On Order:
1 800
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,31 € 1,31 €
0,929 € 9,29 €
0,697 € 69,70 €
0,567 € 283,50 €
Full Reel (Order in multiples of 900)
0,538 € 484,20 €
0,506 € 910,80 €
0,502 € 2 259,00 €
0,499 € 4 940,10 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩