GW PUSRA1.HW-SHSK-M1-1-700-R33

ams OSRAM
720-GWPUSRA1HWSHSKM1
GW PUSRA1.HW-SHSK-M1-1-700-R33

Mfr.:

Description:
White LEDs High power LED, White M1, Horticulture

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
3.7 mm x 3.7 mm x 2.15 mm
White
1043 mW
120 deg
700 mA
2.82 V
2 W
3.7 mm
3.7 mm
2.15 mm
- 40 C
+ 125 C
Colorless
1.8 mm
Round
Clear
P3737
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSCONIQ
Type: High Power LEDs
Part # Aliases: Q65113A7876
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 2 929

Stock:
2 929 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,977 € 9,77 €
0,723 € 72,30 €
0,604 € 302,00 €
0,595 € 595,00 €
Full Reel (Order in multiples of 3000)
0,505 € 1 515,00 €
0,482 € 4 338,00 €