LE UW S2WP-RBSB-BQ-0-A40-R18

ams OSRAM
720-LEUWS2WPRBSBBQ0A
LE UW S2WP-RBSB-BQ-0-A40-R18

Mfr.:

Description:
White LEDs Ultra White OSTAR Stage

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Cool White
1400 lm
120 deg
1.4 A
2.95 V
4 W
6.38 mm
5.75 mm
1.24 mm
- 40 C
+ 125 C
Colorless
6.19 mm x 4.75 mm
Rectangular
Water Clear
LE UW S2WP
Reel
Cut Tape
AEC-Q101
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSTAR
Type: Low Power LEDs
Part # Aliases: Q65112A7618
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,07 € 16,07 €
12,67 € 126,70 €
10,69 € 1 069,00 €
Full Reel (Order in multiples of 500)
10,39 € 5 195,00 €
10,01 € 10 010,00 €
2 500 Quote

Similar Product

ams OSRAM LE UW S2WP-RBSB-BQ-0
ams OSRAM
White LEDs LE UW S2WP