LOR976-PS-1-0-20-R18

ams OSRAM
720-LOR976PS1020R18
LOR976-PS-1-0-20-R18

Mfr.:

Description:
Single Colour LEDs Orange, 606nm 280mcd, 20mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0805 (2012 metric)
606 nm
LO R976
Reel
Cut Tape
Brand: ams OSRAM
Illumination Colour: Orange
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 16000
Subcategory: LEDs
Tradename: CHIPLED
Type: Single Color LEDs
Part # Aliases: Q62702P5101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,266 € 0,27 €
0,144 € 1,44 €
0,081 € 8,10 €
0,062 € 31,00 €
0,056 € 56,00 €
0,052 € 130,00 €
0,048 € 240,00 €
0,044 € 440,00 €
Full Reel (Order in multiples of 16000)
0,04 € 640,00 €

Similar Product

ams OSRAM LO R976-PS-1
ams OSRAM
Single Colour LEDs Orange, 606nm 280mcd, 20mA