Q65110A2091

ams OSRAM
720-Q65110A2091
Q65110A2091

Mfr.:

Description:
Infrared Emitters Optoelectronics Infrared Emitters - EMITTER IR HP 850NM 3MM RADIAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
Through Hole
850 nm
200 mW/sr
13 deg
100 mA
1.5 V
180 mW
- 40 C
+ 100 C
T-1 (3 mm)
Bulk
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 13 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,578 € 5,78 €
0,425 € 42,50 €
0,357 € 178,50 €
0,347 € 347,00 €
0,294 € 588,00 €
0,288 € 1 152,00 €
0,279 € 2 790,00 €
0,271 € 6 504,00 €