conga-B7XD/P-D1509

congatec
787-047504
conga-B7XD/P-D1509

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 7 Basic module with Intel Pentium D1509 processor with 2 Cores, 1.5GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1600 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. 19W TDP, commercia

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 7
Intel
Pentium
Integrated SoC
1.5 GHz
48 GB
0 GB
3 MB
0 C
+ 60 C
95 mm x 125 mm
Brand: congatec
Memory Size: 48 GB
Memory Type: DDR4-2133
Processor Series: D1509
Product Type: Computer-On-Modules - COM
Series: conga-B7XD
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 47504 047504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
650,24 € 650,24 €
635,61 € 3 178,05 €
625,84 € 6 258,40 €
25 Quote