FSA4480UCX

onsemi
863-FSA4480UCX
FSA4480UCX

Mfr.:

Description:
USB Switch ICs USB TYPE-C ANALOG SWITCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
RoHS:  
USB Switches
1 Ohms
60 us
15 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-25
Reel
Cut Tape
MouseReel
Bandwidth: 950 MHz
Brand: onsemi
Number of Switches: 1 Switch
Operating Supply Current: 65 uA
Product Type: USB Switch ICs
Series: FSA4480
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 100 mA
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FSA4480 USB Type-C Analog Audio Switch

onsemi FSA4480 USB Type-C Analog Audio Switch is designed to allow a standard USB Type-C Port to pass USB 2.0 signals and analog audio for use with headphones and microphones. The FSA4480 includes integrated high voltage protection up to 20VDC and offers pinout support for both OMTP (Open Mobile Terminal Platform) and CTIA/AHJ (Cellular Telecommunications and Internet Association / American Headset Jack) Smartphone Headset Standards. The device also includes Over Voltage Protection (OVP) on the common node pins, and the unplugging of any audio device is automatically detected. The FSA4480 has an integrated I2C interface, allowing simple control by a host processor. Housed in a small WLCSP chipscale package of only 2.24mm x 2.28mm x 0.5mm dimensions, the onsemi FSA4480 USB Type-C Analog Audio Switch is ideal for space-constrained mobile applications such as smartphones, tablets, laptops, and speakers. 

In Stock: 3 775

Stock:
3 775 Can Dispatch Immediately
Quantities greater than 3775 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
0,989 € 9,89 €
0,894 € 22,35 €
0,792 € 79,20 €
0,745 € 186,25 €
0,716 € 358,00 €
0,673 € 673,00 €
Full Reel (Order in multiples of 3000)
0,647 € 1 941,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.