NB6L72MNR2G

onsemi
863-NB6L72MNR2G
NB6L72MNR2G

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2X2 PECL CROSSPOINT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
NB6L72
Digital Crosspoint Switches
2 x 2
3 Gb/s
CML, LVCMOS, LVDS, LVPECL, LVTTL
LVPECL
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Brand: onsemi
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.375 V
Unit Weight: 69,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,84 € 20 520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,38 €
Min:
1