NVMFS5C404NET1G

onsemi
863-NVMFS5C404NET1G
NVMFS5C404NET1G

Mfr.:

Description:
MOSFETs T6 40V HEFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
378 A
700 uOhms
20 V
4 V
128 nC
- 55 C
+ 175 C
200 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 109 ns
Peak Solder Temperature: + 260 C
Pin Count: 5
Product Type: MOSFETs
Rise Time: 113 ns
Series: NVMFS5C404N
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 77 ns
Typical Turn-On Delay Time: 16 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with superior soft body diode. The Trench6 N-Channel MV MOSFETs from onsemi are available in a wide range of small-footprint packages for design flexibility.

In Stock: 1 500

Stock:
1 500 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
2,61 € 26,10 €
1,94 € 194,00 €
1,63 € 815,00 €
1,51 € 1 510,00 €
Full Reel (Order in multiples of 1500)
1,42 € 2 130,00 €