NORA-B221-00B

u-blox
377-NORA-B221-00B
NORA-B221-00B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth LE module, (open CPU), pin antenna connect, nRF54L05 chip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
I2C, SPI, UART
7 dBm
2 Mb/s
- 91 dBm
1.7 VDC
3.5 VDC
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: Pin
Brand: u-blox
Core: ARM Cortex-M33
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.9 mm
Length: 11.2 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 3.6 mA
Supply Current Transmitting: 8.3 mA
Type: USB Adapter
Width: 10.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NORA-B2 Stand-Alone BLUETOOTH® 6 LE Modules

u-blox NORA-B2 Stand-Alone BLUETOOTH® 6 Low Energy (LE) Modules feature ultra-low power and are based on the nRF54 System-on-Chips (SoCs) from Nordic Semiconductor. These power-efficient modules support Bluetooth LE 6, Zigbee®, and Thread/Matter technologies in a compact and secure format. The modules provide IoT devices with the processing power for edge computing and machine learning without additional components. The NORA-B2 series consumes up to 50% less current compared to previous generations of Bluetooth LE modules, resulting in smaller batteries or longer battery life in end products. These modules are ideal for Internet of Things (IoT) applications such as industrial automation, healthcare, smart homes, and asset tracking tags.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,13 € 4,13 €
Full Reel (Order in multiples of 500)
4,13 € 2 065,00 €