0.1 uF Radial Tantalum Capacitors - Solid Leaded

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Type Product Series Packaging
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V .1uF 10% ESR=26 Ohm Non-Stocked Lead-Time 17 Weeks
Reel
0,208 €
0,20 €
0,192 €
0,187 €
Min.: 3 000
Mult.: 3 000
: 3 000
0.1 uF 35 VDC Radial 5 mm (0.197 in) 7 mm (0.276 in) 4.5 mm (0.177 in) 10 % 26 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Ammo Pack
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V .1uF 10% ESR=26 Ohm Non-Stocked Lead-Time 17 Weeks
Reel
0,182 €
0,18 €
0,175 €
Min.: 3 000
Mult.: 3 000
: 3 000
0.1 uF 35 VDC Radial 5 mm (0.197 in) 8.5 mm (0.335 in) 4.5 mm (0.177 in) 10 % 26 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Ammo Pack
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V .1uF 10% ESR=26 Ohm Non-Stocked Lead-Time 17 Weeks
0,276 €
0,252 €
0,241 €
0,222 €
Min.: 1 000
Mult.: 1 000
0.1 uF 50 VDC Radial 6.35 mm (0.25 in) 8.5 mm (0.335 in) 4.5 mm (0.177 in) 10 % 26 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Bulk