DMTH4M72SPGWQ-13

Diodes Incorporated
621-DMTH4M72SPGWQ-13
DMTH4M72SPGWQ-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 31V~40V PowerDI8080-5 T&R 2K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: MOSFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMTH-PowerDi8080 MOSFETs

Diodes Incorporated DMTH-PowerDi8080 MOSFETs is a 40V automotive-compliant MOSFET that features a typical RDS(ON) of 0.54mΩ at a gate drive of 10V, with a gate charge of 117nC. The DMTH-PowerDi8080 is offered in a PowerDI®8080-5, an innovative high-current, thermally efficient power package ideal for electric vehicle (EV) applications. The AEC-Q101-qualified Diodes Incorporated DMTH-PowerDi8080 MOSFET enables designers of automotive high-power BLDC motor drives, DC-DC converters, and charging systems to maximize system efficiency while keeping power dissipation to an absolute minimum. The device provides an operating temperature of up to +175°C.

Availability

Stock:
2 000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,00 € 4,00 €
2,12 € 21,20 €
1,86 € 186,00 €
1,70 € 850,00 €
Full Reel (Order in multiples of 2000)
1,41 € 2 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩