NVMFWS2D5N08XT1G

onsemi
863-NVMFWS2D5N08XT1G
NVMFWS2D5N08XT1G

Mfr.:

Description:
MOSFETs T10 80V STD NCH MOSFET SO8FL PREMIER WF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFNW5
N-Channel
1 Channel
80 V
156 A
2.55 mOhms
20 V
3.6 V
45 nC
- 55 C
+ 175 C
133 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 115 S
Peak Solder Temperature: + 260 C
Pin Count: 5 Pins
Product Type: MOSFETs
Rise Time: 9 ns
Series: NVMFS2D5N08X
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 24 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.

In Stock: 28 764

Stock:
28 764 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
1,62 € 16,20 €
1,46 € 146,00 €
1,19 € 595,00 €
1,10 € 1 100,00 €
Full Reel (Order in multiples of 1500)
1,10 € 1 650,00 €