EAST1818RGBICA0

Everlight
638-EAST1818RGBICA0
EAST1818RGBICA0

Mfr.:

Description:
Multi-Colour LEDs RGB Water Clear Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RGB LEDs
SMD/SMT
SMD-4
RGB
632 nm, 518 nm, 468 nm
120 deg
5 mA
5 V
Colorless
Water Clear
Brand: Everlight
Height: 0.65 mm
Length: 1.8 mm
Luminous Intensity: 28.5 mcd, 180 mcd, 28.5 mcd
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.8 mm
Part # Aliases: S10B015750
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Color SMD LEDs

Everlight Multi-Color SMD LEDs are packaged in 8mm tape on a 7" diameter reel, resulting in a much smaller size than lead-frame type components. The LEDs enable a smaller board size, higher packing density, and reduced storage space. The Multi-Color SMD LEDs are compatible with automatic placement equipment as well as the infrared and vapor phase reflow solder process. These LEDs are ideal for miniature, indicator, and backlighting applications.

Availability

Stock: