SMD/SMT Green LEDs Single Colour LEDs

Results: 1 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs GREEN WATER CLEAR 203 611In Stock
390 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0603 (1608 metric) 568 nm 15 mcd 20 mA 2.2 V 62.5 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6X0.8MM GRN SMD LED 27 497In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 350 mcd 20 mA 3.3 V 102.5 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 570nm Water Clear 40mcd 38 208In Stock
72 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 50 mcd 20 mA 2.1 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs GREEN WATER CLEAR 53 586In Stock
114 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0805 (2012 metric) 568 nm 15 mcd 20 mA 2.2 V 62.5 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.2X1.6MM LOW CRNT 9 756In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 525 nm 50 mcd 2 mA 2.65 V 102.5 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear APT3216 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs MEGA GREEN WATER CLR 9 854In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 570 nm 70 mcd 20 mA 2.1 V 75 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs SMD Green 570nm 230mcd 46 694In Stock
96 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm 230 mcd 20 mA 2.1 V 75 mW Colorless 0.7 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 0603 Dome Lens LED Green- 570nm 35 780In Stock
58 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm 8 mcd 2 mA 1.9 V 75 mW Colorless 0.7 mm Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6X0.8MM DOME LENS LOW CURRENT SMD 65 605In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 220 mcd 2 mA 2.65 V 102.5 mW Colorless 0.7 mm Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs SMD Green 525nm 780mcd 27 030In Stock
40 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 780 mcd 20 mA 3.3 V 102.5 mW Colorless 0.7 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 0805 Dome Lens LED Green- 570nm 39 822In Stock
Min.: 1
Mult.: 1
: 3 000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 40 mcd 2 mA 1.9 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green Water Clear 570nm 200mcd 31 863In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 570 nm 300 mcd 20 mA 2.1 V 75 mW Colorless 1.6 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 525nm Water Clear 850mcd 22 054In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 525 nm 850 mcd 20 mA 3.3 V 102.5 mW Colorless 1.6 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 525nm Water Clear 300mcd 24 969In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 525 nm 300 mcd 20 mA 3.3 V 102.5 mW Colorless 1.4 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Green 5 806In Stock
14 000On Order
Min.: 1
Mult.: 1

Green LEDs SMD/SMT T-3/4 569 nm 2 mcd 3.5 mA 5 V Colorless 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs AlInGaP Green 15 912In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 18 mcd 20 mA 2.1 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Green Grn 85 032In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 15 mcd 20 mA 2.2 V 52 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Green 83 859In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 15 mcd 20 mA 2.2 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Green 100 465In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0402 (1005 metric) 572 nm 15 mcd 20 mA 2.2 V 52 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Green 27 814In Stock
Min.: 1
Mult.: 1
: 3 000

Green LEDs SMD/SMT Side Looker 573 nm 13.3 mcd 20 mA 2.2 V 65 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green 8 812In Stock
8 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT PLCC-2 525 nm 1.125 cd 20 mA 3.4 V 114 mW Colorless 2.2 mm Round Flat Non-Diffused HSMM Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCC SMD Mono SMD 0402 Green 515nm 32 075In Stock
30 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 6 000

Green LEDs SMD/SMT 525 nm 800 mcd 20 mA 3.2 V 99 mW Colorless Rectangular Water Clear WL-SMCC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCC SMD MonoChip LED 0402 BrtGrn572nm 54 028In Stock
108 000On Order
Min.: 1
Mult.: 1
: 6 000

Green LEDs SMD/SMT 0402 (1005 metric) 572 nm 50 mcd 30 mA 2 V 75 mW Colorless Rectangular Water Clear WL-SMCC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 1.6Kmcd Gren 3.2V 0603 525nm Adv 16 522In Stock
24 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 1.6 cd 20 mA 3.2 V Green Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 100 mcd 2 V 0603 B_Grn 570nm Ad 24 186In Stock
52 000On Order
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm 100 mcd 20 mA 2 V Green Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel