SMD/SMT Green LEDs Single Colour LEDs

Results: 1 281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Poly Dome Green 2 656In Stock
Min.: 1
Mult.: 1
: 1 500

Green LEDs SMD/SMT T-3/4 569 nm 2 mcd 3.5 mA 5 V Tinted 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green n Grn 10 078In Stock
Min.: 1
Mult.: 1
: 3 000

Green LEDs SMD/SMT Side Looker 527 nm 150 mcd 20 mA 3.4 V 78 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMQ Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Yellow green PLCC-2 570nm 90mcd 16 476In Stock
Min.: 1
Mult.: 1
: 7 500

Green LEDs SMD/SMT PLCC-2 577 nm 90 mcd 30 mA 2 V 130 mW Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green 16 304In Stock
Min.: 1
Mult.: 1
: 3 000

Green LEDs SMD/SMT Side Looker 572 nm 18 mcd 20 mA 2.1 V 52 mW Colorless 3.2 mm x 1.5 mm Dome Non-Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green n Grn 9 125In Stock
Min.: 1
Mult.: 1
: 3 000

Green LEDs SMD/SMT Side Looker 525 nm 126 mcd 20 mA 3.3 V 78 mW Colorless 1 mm x 0.8 mm Dome Non-Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt InGaN Green 14 652In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0805 (2012 metric) 527 nm 145 mcd 20 mA 3.4 V 78 mW Colorless 2 mm x 1.25 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 569nm 49 204In Stock
Min.: 1
Mult.: 1
: 1 500

Green LEDs SMD/SMT 1210 (3224 metric) 569 nm 40 mcd 20 mA 2.1 V 100 mW Colorless 1.8 mm Dome Water Clear Reel, Cut Tape, MouseReel
New Energy Single Colour LEDs Lime emit color LED, Starboard LUXEON CZ 306In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 122 mW 350 mA 2.75 V 4.3 W Colorless Dome Clear Tray
Wurth Elektronik Single Colour LEDs WL-SMCW TopVw Grn 3.3V 20mA 525nm 34 921In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 3 cd 20 mA 3.3 V 78 mW Colorless 0.7 mm Dome Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW SMDMono SdVw Wtrclr Rnd 1204 Grn 28 769In Stock
Min.: 1
Mult.: 1
: 3 000

Green LEDs SMD/SMT 1305 (3412 metric) 525 nm 600 mcd 20 mA 3.3 V 95 mW Colorless 2 mm x 1 mm Round Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Lamp,SMT Round,InGaN Grn,30deg 4 743In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 525 nm 9.3 cd 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Round Non-Diffused ALMD
Broadcom / Avago Single Colour LEDs AlInGaP Green 27 624In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 18 mcd 20 mA 2.6 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GREEN SMD LED TOPLED 1 189In Stock
16 000On Order
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT TOPLED 570 nm 7.38 mcd 0.0232 lm 2 mA 1.9 V 3.8 mW LG T67K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs 520nm True Green PLCC-4 Power TOPLED 1 771In Stock
10 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT PLCC-4 520 nm 3550 mcd 9530 mlm 30 mA 3.4 V Clear 2.4 MM Round Colorless LT E6SG Reel, Cut Tape
ams OSRAM Single Colour LEDs GREEN SMD LED TOPLED 7 615In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT PLCC-2 570 nm 92.5 mcd 0.292 lm 30 mA 2.4 V 42 mW Colorless Round Clear LG T676 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green 520-540nm 5020-9000mcd 3 364In Stock
Min.: 1
Mult.: 1
: 2 800

Green LEDs SMD/SMT 530 nm 7.1 cd 20 mA 2.9 V 126 mW Colorless Square Non-Diffused CLX6F-GKB Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 570nm Water Clear 400mcd 1 913In Stock
Min.: 1
Mult.: 1
: 1 000

Green LEDs SMD/SMT T-3/4 570 nm 600 mcd 20 mA 2.1 V 75 mW Colorless 1.78 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1206 Dome Lens LED Green- 525nm 3 991In Stock
2 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 525 nm 290 mcd 2 mA 2.65 V Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs KT DELQS1.12 15 813In Stock
Min.: 1
Mult.: 1
: 9 000

Green LEDs SMD/SMT TOPLED 528 nm 680 mcd 2.16 lm 2 mA 2.4 V 27 mW KT DELQS1.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs T GRN SMD LED CHIP LED 0402 8 351In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm 270 mcd 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape
Cree LED Single Colour LEDs GREEN EMITTING LED 60In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0806 (2016 metric) 530 nm 360 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
Kingbright Single Colour LEDs MEGA GRN WATER CLEAR 3 873In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 568 nm 180 mcd 20 mA 2.1 V 75 mW Colorless 2 mm x 1.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Luminus Devices Single Colour LEDs Green LED Emit 530nm, SST-10 Series 1 080In Stock
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT 1414 (3535 metric) 527 nm 230 mW 350 mA 3.4 V 5 W Colorless 2.6 mm Dome Clear Reel, Cut Tape
Cree LED Single Colour LEDs Green SMD 1 971In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 527 nm 3.2 cd 30 mA 3.1 V 114 mW Colorless Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN EMITTING LED 269In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

Green LEDs SMD/SMT 530 nm 172 lm 350 mA 2.85 V 3 W Colorless 3.06 mm Dome Water Clear Reel, Cut Tape, MouseReel