SMD/SMT Green LEDs Single Colour LEDs

Results: 1 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 345In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT MCPCB 523 nm 640 lm 700 mA 14.4 V 9.9 W Colorless 5.6 mm Dome Clear LZ4-40G108 Tray
Lumileds Single Colour LEDs Lime Emitting PC LED LUXEON SunPlus 35 5 171In Stock
Min.: 1
Mult.: 1
: 5 000

Green LEDs SMD/SMT SMD-2 120 mA 3 V 1 W Colorless 2 mm Dome Water Clear SunPlus 35 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Epoxy Lens 525nm 350mcd 31 511In Stock
50 000Expected 14/01/2027
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT PLCC-2 525 nm 350 mcd 20 mA 3.4 V 114 mW Colorless 2.2 mm Round Flat Non-Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Diffused 525nm 120mcd 32 822In Stock
19 990Expected 03/09/2026
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0805 (2012 metric) 525 nm 120 mcd 20 mA 3.3 V 78 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMM Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 569nm 1 568 449In Stock
886 100On Order
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 569 nm 6 mcd 20 mA 2.1 V 100 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 571nm 1 315 300In Stock
844 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 571 nm 35 mcd 20 mA 2 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 571nm 1 170 726In Stock
1 745 000On Order
Min.: 1
Mult.: 1
: 5 000

Green LEDs SMD/SMT 0603 (1608 metric) 571 nm 35 mcd 20 mA 2 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green 520nm - 535 nm320lm XLamp XEG 34 301In Stock
Min.: 1
Mult.: 1
: 3 000

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm 320 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 4x4mm RA Green PLCC2 4 334In Stock
15 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT PLCC-2 574 nm 15 mcd 2 mA 1.9 V 2.4 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 4x4mm RA Green PLCC2 1 605In Stock
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT PLCC-2 515 nm 250 mcd 2 mA 2.65 V Colorless 2.4 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6x0.8mm Green 6 314In Stock
10 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0603 (1608 metric) 515 nm 300 mcd 20 mA 3.3 V Colorless 1.1 mm x 0.3 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMT 0603 Dome Green Typ 4500mcd 3.3V 8 873In Stock
Min.: 1
Mult.: 1
: 3 000

Green LEDs SMD/SMT 0603 (1608 metric) 520 nm 4500 mcd 20 mA 3.3 V 100 mW Colorless Dome Waterclear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMT 0603 Dome Bright Green Typ 300mcd 2V 9 949In Stock
24 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm 300 mcd 20 mA 2 V 62 mW Colorless Dome Waterclear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD 3.2V 60 deg SMT 3528 Green 520nm 952In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 3.5 mm x 2.8 mm 520 nm 20000 mcd 50 mA 3.2 V 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Top View / 0603 / 1.6 x 0.8 x 0.55mm 3 935In Stock
4 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 530 nm 520 mcd 12 mA Colorless Rectangular Diffused Reel, Cut Tape, MouseReel
Vishay Single Colour LEDs T GRN SMD LED 0402 ULTRABRIGHT 6 807In Stock
27 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 9 000

Green LEDs SMD/SMT 0402 (1005 metric) 535 nm 28 mcd 5 mA 3.1 V 75 mW Colorless Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Lime Color LED 36V 7 458In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 2835 568 nm 139 lm 20 mA 36.3 V 726 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Green LED 36V 5 867In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 2835 530 nm 134 lm 20 mA 36.3 V 726 mW Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Green LED 36V 5 531In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 2835 550 nm 145 lm 20 mA 36.3 V 726 mW Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green Water Clear 570nm 100mcd 24 569In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1411 (3528 metric) 570 nm 100 mcd 20 mA 2.1 V 75 mW Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.5 X 2.8 MM GREEN SMD LED 16 806In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1411 (3528 metric) 525 nm 500 mcd 20 mA 3.3 V 123 mW Colorless 2.4 mm Round Flat Water Clear 3528 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green Water Clear 570nm 90mcd 20 281In Stock
46 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT PLCC-2 570 nm 90 mcd 20 mA 2.1 V 75 mW Colorless 2.4 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green Water Clear 525nm 800mcd 8 264In Stock
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT PLCC-2 515 nm 800 mcd 20 mA 3.3 V 102.5 mW Colorless 2.4 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green Water Clear 570nm 400mcd 10 650In Stock
9 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

Green LEDs SMD/SMT SMD-2 570 nm 700 mcd 20 mA 2.1 V 75 mW Colorless 1.9 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 25 740In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT SMD-2 20 mA Colorless 1.9 mm Dome Water Clear Reel, Cut Tape