1 Output Constant Current (CC) LED Drivers Power Supplies

Results: 1 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Hatch Lighting LED Power Supplies 40W 120-277Vac 33-42Vdc 350-900mA CC Tri-Dim, Programmable, W/ Side Leads 38In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 900 mA 42 VDC 40 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 30 mm (1.181 in) Industrial Foundation
RECOM Power LED Power Supplies 7W 11V 700 mA ST LED DRIVER 247In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 680 mA 3 VDC to 10.5 VDC 7.1 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 666In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 4W 230Vin 3-8Vout 500mA 291In Stock
160Expected 26/08/2026
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 3 VDC to 8 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
MEAN WELL LED Power Supplies 42W 1-100Vdc CC 350-1050mA KNX
96In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 1.05 A 2 VDC to 100 VDC 42 W 180 VAC to 295 VAC, 220 VDC to 417 VDC With Dimming 1 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-40KN
MEAN WELL LED Power Supplies 300W 214-428V 700mA IP65 Io Adj w/pot
37In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 442 VDC 300 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP65
MEAN WELL LED Power Supplies 480W 137-343V 1400mA CP Dimming W/Pot
10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 137 VDC to 343 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65


ERP LED Power Supplies 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 30 W max, Programmable 300 to 600 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver
74In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 42 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount DAL30
MEAN WELL LED Power Supplies 1400mA 480W 420V Constant Current mod
12In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 171 VDC to 343 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP67
MEAN WELL LED Power Supplies 2100mA 481W 280V Constant Current mod
42In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 114 VDC to 229 VDC 481 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP65
MEAN WELL LED Power Supplies O/P +380V100mA
708In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40
MEAN WELL LED Power Supplies 18-32Vin 21-43Vout 1050mA45.15W wire CC
443In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 21 VDC to 43 VDC 45.15 W 18 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 151.2W 54V 2.8A 90-305VAC IP65 Rated
44In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 18-32Vin 21-64Vout 700mA 44.8W wire CC
1 291In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 21 VDC to 64 VDC 44.8 W 18 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
ERP LED Power Supplies 50.4W 28-42V CC Dim 600-1200mA Trmnl Blk
3In Stock
100Expected 15/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA to 1.2 A 28 VDC to 42 VDC 50.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB50 IP20
RECOM Power LED Power Supplies 1.2A LED-Driver REG 4.5-36Vin 2-35Vout 34In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.5 mm (0.492 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 58In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 241.5W57-115V 2100mA CC IP67 DALI control
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 30W 12V 2.5A LED Power Supply
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 12 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 26.6 mm (1.047 in) Industrial PLP-30
MEAN WELL LED Power Supplies 1750mA 480W 340V Constant Current mod
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 137 VDC to 274 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP65
MEAN WELL LED Power Supplies 18-32Vin 21-64Vout 700mA 44.8W TH CC
113In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 21 VDC to 64 VDC 44.8 W 18 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 100.1W 72-143V 700mA CC LED Power Supply
40In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 72 VDC to 143 VDC 100 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED Power Supplies 150.5W 700mA107-215V CC IP67 Dimming
26In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 215 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220 mm (8.661 in) 38.8 mm (1.528 in) 68 mm (2.677 in) Industrial PSE HLG-120H-C IP67
MEAN WELL LED Power Supplies 480W92-228.5V 2100mA CP Dimming W/Pot
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 92 VDC to 228.5 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL LED Power Supplies O/P +380V100mA
184In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40