1 Output Constant Current (CC) LED Drivers Power Supplies

Results: 1 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 96W 20V 4.8A 90-305VAC IP67 Rated
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4.8 A 20 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 96W 30V 3.2A 90-305VAC IP67 Rated
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 30 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 96W 30V 3.2A 90-305VAC IP65 Rated
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 30 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP67 Rated
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 95.4W 36V 2.65A Adjustable, Dimmable
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP67 Rated
7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 95.76W 42V 2.28A 90-305VAC IP67 Rated
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.28 A 42 VDC 95.76 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 95.76W 42V 2.28A 90-305VAC IP65 Rated
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.28 A 42 VDC 95.76 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 95.76W 42V 2.28A 90-305VAC IP67 Rated
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.28 A 42 VDC 95.76 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 96W 48V 2A 90-305VAC IP67 Rated
30In Stock
36Expected 13/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 96W 48V 2A 90-305VAC IP65 Rated
1In Stock
24Expected 02/12/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 95.58W 54V 1.77A 90-305VAC IP67 Rated
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.77 A 54 VDC 95.58 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 95.58W 54V 1.77A 90-305VAC IP65 Rated
12In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.77 A 54 VDC 95.58 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 95.58W 54V 1.77A 90-305VAC IP67 Rated
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.77 A 54 VDC 95.58 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 120W 12V 10A 90-305VAC IP65 Rated
13In Stock
84On Order
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 120W 12V 10A Adjustable, Dimmable
7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 120W 15V 8A 90-305VAC IP67 Rated
18In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 8 A 15 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 120W 20V 6A 90-305VAC IP65 Rated
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 6 A 20 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 120W 20V 6A 90-305VAC IP67 Rated
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 6 A 20 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 120W 24V 5A Adjustable, Dimmable
3In Stock
9Expected 27/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 120W 24V 5A 90-305VAC IP67 Rated
31In Stock
60Expected 29/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 120W 30V 4A 90-305VAC IP67 Rated
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 30 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 120W 30V 4A 90-305VAC IP65 Rated
25In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 30 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220 mm (8.661 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 120W 30V 4A 90-305VAC IP67 Rated
5In Stock
12Expected 28/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 30 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 122.4W 36V 3.4A 90-305VAC IP67 Rated
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.4 A 36 VDC 122.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67