1 Output Constant Current (CC) LED Drivers Power Supplies

Results: 1 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 121.8W 42V 2.9A 90-305VAC IP67 Rated
6In Stock
5Expected 01/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2.9 A 42 VDC 121.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 120W 48V 2.5A 90-305VAC IP67 Rated
16In Stock
24Expected 29/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 120W 48V 2.5A Adjustable, Dimmable
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 124.2W 54V 2.3A 90-305VAC IP65 Rated
33In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.3 A 54 VDC 124.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 124.2W 54V 2.3A 90-305VAC IP67 Rated
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.3 A 54 VDC 124.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 155.4W 1050mA74-148V CC IP65 int. pot
3In Stock
12Expected 29/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 74 VDC to 148 VDC 155.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 151.2W 1400mA54-108V CC IP65 int. pot
12In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 54 VDC to 108 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 151.2W 1400mA54-108V CC IP67 Dimming
14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 54 VDC to 108 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP67
MEAN WELL LED Power Supplies 150.5W 350mA215-430V CC IP67 Dimming
9In Stock
12Expected 30/12/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 150 VDC to 300 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP67
MEAN WELL LED Power Supplies 150W 500mA 150-300V CC IP65 int. pot
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 150 VDC to 300 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 150W 12V 12.5A Adjustable, Dimmable
1In Stock
5Expected 08/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 150W 12V 12.5A 90-305VAC IP67 Rated
23In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 150W 15V 10A 90-305VAC IP67 Rated
4In Stock
3Expected 01/01/2027
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 150W 20V 7.5A 90-305VAC IP67 Rated
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 7.5 A 20 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 150W 20V 7.5A 90-305VAC IP65 Rated
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 7.5 A 20 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 151.2W 24V 6.3A Adjustable, Dimmable
15In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP67 Rated
28In Stock
84On Order
Min.: 1
Mult.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 150W 30V 5A 90-305VAC IP67 Rated
13In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 150W 30V 5A 90-305VAC IP65 Rated
11In Stock
12Expected 31/03/2027
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 150W 30V 5A Adjustable, Dimmable
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H
MEAN WELL LED Power Supplies 150W 30V 5A 90-305VAC IP67 Rated
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 151.2W 36V 4.2A 90-305VAC IP67 Rated
24In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 151.2W 36V 4.2A 90-305VAC IP65 Rated
31In Stock
84On Order
Min.: 1
Mult.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 151.2W 36V 4.2A Adjustable, Dimmable
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H
MEAN WELL LED Power Supplies 151.2W 36V 4.2A 90-305VAC IP67 Rated
21In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67