1 Output Constant Current (CC) LED Drivers Power Supplies

Results: 1 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 150W 500mA 30-300V IP65 CC LED PS
7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 30 VDC to 300 VDC 150 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC150 IP65
MEAN WELL LED Power Supplies 150.5W 700mA 21-215V IP67 CC LED PS
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 21 VDC to 215 VDC 150.5 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC150 IP67
MEAN WELL LED Power Supplies 240W 114.3-228.6V 1050mA Io Adj w/pot
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 235 VDC 240 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC-240
MEAN WELL LED Power Supplies 240W 85.7-171.4V 1400mA 3in1 Dimming
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 85.7 VDC to 171.4 VDC 240 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC-240 IP67
MEAN WELL LED Power Supplies 240W 57.2-114.3V 2100mA 3in1 Dimming
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 57.2 VDC to 114.3 VDC 240 W 180 VAC to 295 VAC, 254 VDC to 417 VDC With Dimming 1 Output Chassis Mount 254 mm (10 in) 68.07 mm (2.68 in) 38.86 mm (1.53 in) HVGC-240 IP67
MEAN WELL LED Power Supplies 240.1W 34.3-68.6V 3500mA Io Adj w/pot
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.5 A 34.3 VDC to 68.6 VDC 240.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC-240 IP65
MEAN WELL LED Power Supplies 240W 171.4-342.8V 700mA Io Adj w/pot
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 354 VDC 240 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC-240
MEAN WELL LED Power Supplies 320W 152.4-304.8V 1050mA Io Adj w/pot
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 311 VDC 320 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP65
MEAN WELL LED Power Supplies 320W 114.3-228.6V 1400mA 3in1 Dimming
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 234 VDC 320 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP67
MEAN WELL LED Power Supplies 1750mA 91.4-182.8V 320W Io Adj 3in1 Dim
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 91.4 VDC to 182.8 VDC 320 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial IP65
MEAN WELL LED Power Supplies 320W 76.2-152.4V 2100mA 3in1 Dimming
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 156 VDC 320 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP67
MEAN WELL LED Power Supplies 320W 45.7-91.4V 3500mA 3in1 Dimming
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.5 A 94 VDC 320 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP67
MEAN WELL LED Power Supplies 480W68-171.5V 2800mA CP Dimming W/Pot
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 68 VDC to 171.5 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL LED Power Supplies 1050mA 6-62Vout CC 65.1W IP67 Dimming
8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 6 VDC to 62 VDC 65.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVGC-65 IP67
MEAN WELL LED Power Supplies 350mA 18-186Vout 65.1W CC IP65
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 18 VDC to 186 VDC 65.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVGC-65 IP65
MEAN WELL LED Power Supplies 65W 500mA 13-130Vout CC IP65
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 13 VDC to 130 VDC 65 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVGC-65 IP65
MEAN WELL LED Power Supplies 65W 500mA 13-130Vout CC IP67 Dimming
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 13 VDC to 130 VDC 65 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVGC-65 IP67
MEAN WELL LED Power Supplies 65.1W 700mA 9-93Vout CC IP67 Dimming
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 9 VDC to 93 VDC 65.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 189 mm (7.441 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial HVGC-65 IP67
MEAN WELL LED Power Supplies 25W 180-277VAC CC 350mA-1050mA KNX
11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 1.05 A 6 VDC to 54 VDC 25 W 180 VAC to 277 VAC, 220 VDC to 392 VDC With Dimming 1 Output Chassis Mount 105 mm (4.134 in) 68 mm (2.677 in) 23 mm (0.906 in) Industrial
MEAN WELL LED Power Supplies 60.3W 2-90Vdc CC 500-1400mA KNX
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA to 1.4 A 2 VDC to 90 VDC 60.3 W 180 VAC to 295 VAC, 220 VDC to 417 VDC With Dimming 1 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-60KN

MEAN WELL LED Power Supplies 9-36V 2-32Vout 300mA LED Driver w/wires
237In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 32 VDC 10 W 9 VDC to 36 VDC With Dimming 1 Output Chassis Mount 22.6 mm (0.89 in) 8.9 mm (0.35 in) 9.9 mm (0.39 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 500mA LED Driver
7In Stock
350On Order
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 16 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 600mA LED Driver
123In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 32 VDC 19 W 9 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 12-56Vin 2-45V1000mA CC Wire Remte on/off
15In Stock
108On Order
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 250mA CC Wire 3n1 Dimming
65In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H