1 Output Constant Current (CC) LED Drivers Power Supplies

Results: 1 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 12-56Vin 2-45V 300mA CC Wire Remte on/off
13In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 350mA CC Wire Remte on/off
19In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 350mA CC Wire 3n1 Dimming
39In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 VDC to 45 VDC 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 500mA CC Wire 3n1 Dimming
35In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 VDC to 45 VDC 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 700mA CC Wire Remte on/off
32In Stock
72Expected 30/12/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 700mA CC Wire 3n1 Dimming
21In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-84V 21W 250mA TH 27In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 12.5 VDC to 84 VDC 21 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-84V 21W 250mA wire 35In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 12.5 VDC to 84 VDC 21 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA TH 92In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12.5 VDC to 72 VDC 25.2 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA wire 181In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12.5 VDC to 72 VDC 25.2 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-50V 25W 500mA TH 20In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 12.5 VDC to 50 VDC 25 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-36V 25.2W 700mA TH 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 12.6 VDC to 36 VDC 25.2 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-36V 25.2W 700mA wire 61In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 12.6 VDC to 36 VDC 25.2 W 9.5 VDC to 32 VDC With Dimming 1 Output Panel Mount 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) Industrial LDH-25
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-60V 63W 1050mA wire 18In Stock
119Expected 06/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 12.5 VDC to 60 VDC 63 W 9.5 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-65
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-46V 64.4W 1400mA TH 90In Stock
100Expected 13/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 12.5 VDC to 46 VDC 64.4 W 9.5 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-65
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-46V 64.4W 1400mA wire 2In Stock
300Expected 13/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 12.5 VDC to 46 VDC 64.4 W 9.5 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-65
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-80V 56W 700mA TH 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 12.5 VDC to 80 VDC 56 W 9.5 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-65
MEAN WELL LED Power Supplies 9.5-32Vin 12.5-80V 56W 700mA wire 24In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 12.5 VDC to 80 VDC 56 W 9.5 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-65
MEAN WELL LED Power Supplies 9-18Vin 24-43Vout TH 1050mA 45.15W DALI
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 24 VDC to 43 VDC 45.15 W 9 VDC to 18 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 9-18Vin 12-43Vout CC 1050mA 45.15W wire
28In Stock
100Expected 21/12/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 12 VDC to 43 VDC 45.15 W 9 VDC to 18 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 9-18Vin 24-43V Wire 1050mA 45.15W DALI
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 24 VDC to 43 VDC 45.15 W 9 VDC to 18 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 9-18Vin 24-86Vout 350mA 30.1W TH DALI
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 24 VDC to 86 VDC 30.1 W 9 VDC to 18 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 12-18Vin 12-86Vout 350mA 30.1W wire CC
76In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12 VDC to 86 VDC 30.1 W 9 VDC to 18 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 9-18Vin 12-86Vout 500mA 43W TH CC
1In Stock
6Expected 11/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 12 VDC to 86 VDC 43 W 9 VDC to 18 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 9-18Vin 12-86Vout 500mA 43W wire CC
78In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 12 VDC to 86 VDC 43 W 9 VDC to 18 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45