1 Output Constant Current (CC) LED Drivers Power Supplies

Results: 1 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 18-32Vin 21-43Vout 1050mA 45.15W TH CC
95In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 21 VDC to 43 VDC 45.15 W 18 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 1750mA 480W 340V Constant Current mod
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 137 VDC to 274 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP65
MEAN WELL LED Power Supplies 18-32Vin 21-64Vout 700mA 44.8W TH CC
113In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 21 VDC to 64 VDC 44.8 W 18 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 100.1W 72-143V 700mA CC LED Power Supply
40In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 72 VDC to 143 VDC 100 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67

Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120V-277VAC, 700mA, 16V-32VDC, Constant Current, 0-10V Dimming
52In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 16 VDC to 32 VDC 22 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 164 mm (6.457 in) 35.1 mm (1.382 in) 25.9 mm (1.02 in) Industrial L Series Constant Current LED Drivers
MEAN WELL LED Power Supplies 60W 12V 5A LED Power Supply
30In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
Hatch Lighting LED Power Supplies LED Power Supplies, 16W, 120V-277VAC, 500mA, 14V-32VDC, Constant Current, 0-10V Dimming
229In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 10 VDC to 32 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Cincon LED Power Supplies Buck LED Driver with DALI, 11 40VDC Input, 8-36VDC Output, 1400mA Output Current, Leadwires 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 36 VDC 50.4 W 40 VDC With Dimming 1 Output SMD/SMT 40.6 mm (1.598 in) 23.5 mm (0.925 in) 10.1 mm (0.398 in) Industrial ALD-E IP65
Cincon LED Power Supplies LED Power Supply, 25 Watt, Single Output with IP67, 24VDC Output, No Dimming, 1100mA Output Current, 1% Output Ripple/Noise 1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.1 A 24 VDC 26.4 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 30 mm (1.181 in) 20 mm (0.787 in) Industrial PFC LDP25 IP67
Hatch Lighting LED Power Supplies 50W 120-277Vac 23-42Vdc 600-1200mA CC Tri-Dim, Programmable, W/ Side Leads 49In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 42 VDC 50 W 90 VAC to 305 VAC With Dimming 1 Output PCB Mount 114.1 mm (4.492 in) 41 mm (1.614 in) 32 mm (1.26 in) Industrial Foundation
Hatch Lighting LED Power Supplies 40W 120-277Vac 33-42Vdc 350-900mA CC Tri-Dim, Programmable, W/ Bottom Feed Leads 50In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 900 mA 42 VDC 40 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 32 mm (1.26 in) Industrial Foundation
Hatch Lighting LED Power Supplies 50W 120-277Vac 23-42Vdc 600-1200mA CC Tri-Dim, Programmable, W/ Bottom Feed Leads 50In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 42 VDC 50 W 90 VAC to 305 VAC With Dimming 1 Output PCB Mount 114.1 mm (4.492 in) 41 mm (1.614 in) 32 mm (1.26 in) Industrial Foundation
RECOM Power LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 1 363In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 1 621In Stock
1 404Expected 31/08/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 240W 48V 5A CC IP67 W/Cable
66In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 191 mm (7.52 in) 69 mm (2.717 in) Industrial HBG-240 IP67
ERP LED Power Supplies 29.4W 28-42V CC Dim 350-700mA Trmnl Blck
60In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB30 IP20
RECOM Power LED Power Supplies 4.2W 230Vin 3-12Vout 350mA 670In Stock
400Expected 31/08/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 3 VDC to 12 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 4.2W 230Vin 3-6Vout 700mA 372In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 3 VDC to 6 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 7W 21V 350 mA ST LED DRIVER 284In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 10 VDC to 20 VDC 7.3 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED Power Supplies 0.3A LED DRVR REG 4.5-36Vin 2-35Vout 139In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 915In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 154In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 213In Stock
234Expected 04/12/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.5A LED DRVR REG 4.5-36Vin 2-35Vout 162In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 165In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67