1 Output Constant Current (CC) LED Drivers Power Supplies

Results: 1 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 240W 114.3-228.6V 1050mA 3in1 Dimming
39In Stock
48Expected 11/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 114.3 VDC to 228.6 VDC 240 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC-240 IP67
MEAN WELL LED Power Supplies 6-36Vin 2-30V 1000mA Pin DC-DC LED Driver
1 241In Stock
1 380Expected 31/08/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 30 VDC 24 W 6 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 350mA LED Driver
478In Stock
600Expected 09/12/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 32 VDC 11 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-36V 2-32Vout 350mA LED Driver w/wires
556In Stock
3 888On Order
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 32 VDC 11 W 9 VDC to 36 VDC With Dimming 1 Output Chassis Mount 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-36V 2-32Vout 500mA LED Driver w/wires
523In Stock
2 064On Order
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 16 W 9 VDC to 36 VDC With Dimming 1 Output Chassis Mount 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 700mA LED Driver
3 410In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 32 VDC 22 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-36V 2-32Vout 700mA LED Driver w/wires
807In Stock
2 160On Order
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 32 VDC 22 W 9 VDC to 32 VDC With Dimming 1 Output Chassis Mount 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 18-32Vin 21-86Vout 500mA 43W wire CC
725In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 21 VDC to 86 VDC 43 W 18 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 21W 30V 700mA
208In Stock
480On Order
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 9 VDC to 30 VDC 21 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 118 mm (4.646 in) 35 mm (1.378 in) 26 mm (1.024 in) Industrial LPC-20 IP67
MEAN WELL LED Power Supplies 40W 24V 1.67A LED PS W/PFC
121In Stock
288On Order
Min.: 1
Mult.: 1

Constant Current (CC) 1.67 A 24 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-40 IP67
MEAN WELL LED Power Supplies 60W 12V 5A LED PS W/PFC
155In Stock
384On Order
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-60 IP67
MEAN WELL LED Power Supplies 60W 24V 2.5A LED PS W/PFC
88In Stock
64Expected 29/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-60 IP67
MEAN WELL LED Power Supplies 60.12W 36V 1.67A LED PS W/PFC
427In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.67 A 36 VDC 60.12 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-60 IP67
MEAN WELL LED Power Supplies 90W 24V 3.75A 90-305VAC W/PFC
90In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PFC LPF-90 IP67
MEAN WELL LED Power Supplies 90W 24V 3.75A 90-305VAC Dimming
258In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PSE LPF-90D IP67
MEAN WELL LED Power Supplies 10-56Vin 6-52V1050mA CC Wire Style
325In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 10-56Vin 6-52V 700mA CC PCB Mnt
2 025In Stock
2 535Expected 13/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 60W 24V 2.5A IP67 EU AC Plug LED PS
75In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC OWA-60E IP67
MEAN WELL LED Power Supplies 24V 4A 96W Active PFC Function
203In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 20 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100 IP64
MEAN WELL LED Power Supplies O/P +18-30V700mA
194In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 18 VDC to 30 VDC 20 W 90 VAC to 305 VAC With Dimming 1 Output Desktop 95 mm (3.74 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial PFC XLG-20 IP67


ERP LED Power Supplies 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver
100In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 850 mA 56 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 132.2 mm (5.205 in) 30.6 mm (1.205 in) 20.7 mm (0.815 in) Industrial PFC DAL50 IP20
Hatch Lighting LED Power Supplies 15W 15-30Vdc 500mA Max, CC Tri-Dim Round case with flying leads 55In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 200 mA to 500 mA 15 VDC to 30 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 30.08 mm (1.184 in) Industrial Foundation
Hatch Lighting LED Power Supplies 15W 20-42Vdc 350mA Max, CC Tri-Dim Rectangular case with side leads 54In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 150 mA to 350 mA 20 VDC to 42 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 28 mm (1.102 in) Industrial Foundation
MEAN WELL LED Power Supplies 97.2W 36V 2.7A CC adj by cable
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.7 A 36 VDC 97.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 104 mm (4.094 in) 104 mm (4.094 in) 34 mm (1.339 in) Industrial HBG-100P
MEAN WELL LED Power Supplies 240W 60V 4A CC IP67 W/Cable
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 60 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 191 mm (7.52 in) 69 mm (2.717 in) Industrial HBG-240 IP67