1 Output Constant Current (CC) LED Drivers Power Supplies

Results: 1 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 9-28Vin 2-30Vout 600mA wire style
20In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 30 VDC 9 VDC to 28 VDC With Dimming 1 Output Chassis Mount 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-LW
MEAN WELL LED Power Supplies 9-56V 2-52Vout 350mA LED Driver SMT style
26In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 52 VDC 18 W 9 VDC to 56 VDC With Dimming 1 Output SMD/SMT 31.8 mm (1.252 in) 20.3 mm (0.799 in) 11.4 mm (0.449 in) Industrial LDD-H
MEAN WELL LED Power Supplies 30.24W 27V 1.12A LED Power Supply
10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.12 A 27 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30
MEAN WELL LED Power Supplies 45.9W 27V 1.7A
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.7 A 27 VDC 45 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Panel Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-45
MEAN WELL LED Power Supplies 62.1W 27V 2.3A LED Power Supply
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.3 A 27 VDC 62 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED Power Supplies 24V 2.5A 60W Active PFC Function
15In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 295 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE PLN-60 IP64
MEAN WELL LED Power Supplies 48V 1.3A 62.5W Active PFC Function
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62 W 90 VAC to 295 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE PLN-60 IP64
MEAN WELL LED Power Supplies 120W 48V 2.5A 90-305VAC IP67 Rated
13In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 150.5W 700mA107-215V CC IP65 int. pot
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 215 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
RECOM Power LED Power Supplies 6W 230Vin 2-18Vout 350mA 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 18 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 98 mm (3.858 in) 46 mm (1.811 in) 11 mm (0.433 in) Industrial RACD06-LP IP20
RECOM Power LED Power Supplies 6W 230Vin 2-12Vout 500mA 7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 12 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20
RECOM Power LED Power Supplies 6W 230Vin 2-9Vout 700mA 25In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 9 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20
RECOM Power LED Power Supplies 7W 28V 250mA LED DRIVER 47In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 14 VDC to 28 VDC 7 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED Power Supplies 7W 14.5V 500 mA ST LED DRIVER 60In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 5 VDC to 14.5 VDC 7.2 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED Power Supplies 13W 230Vin 2-37Vout 350mA 22In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 37 VDC 13 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power LED Power Supplies 12W 230Vin 2-24Vout 500mA 17In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 24 VDC 12 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power LED Power Supplies 13W 230Vin 2-19Vout 700mA 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 19 VDC 13 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power LED Power Supplies 21W 230Vin 2-59Vout 350mA 28In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 59 VDC 21 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD20-LP IP20
RECOM Power LED Power Supplies 22W 230Vin 2-31Vout 700mA 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 31 VDC 22 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD20-LP IP20
RECOM Power LED Power Supplies 9W 198-264Vin 7-13Vout 700mA 23In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 7 VDC to 13 VDC 9 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT09 IP20
RECOM Power LED Power Supplies 12W 198-264Vin 20-40Vout 300mA 35In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 20 VDC to 40 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power LED Power Supplies 12W 198-264Vin 18-35Vout 350mA 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 18 VDC to 35 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power LED Power Supplies 12W 198-264Vin 12-24Vout 500mA 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 12 VDC to 24 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power LED Power Supplies 18W 198-264Vin 6.5-13Vout 1.4A 2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 6.5 VDC to 13 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED Power Supplies 18W 198-264Vin 18-36Vout 500mA 1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 18 VDC to 36 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20