1 Output Constant Current (CC) LED Drivers Power Supplies

Results: 1 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
RECOM Power LED Power Supplies 18W 198-264Vin 13-26Vout 700mA 40In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 13 VDC to 26 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED Power Supplies 25W 198-264Vin 12-24Vout 1.05A 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 12 VDC to 24 VDC 25 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT25 IP20
RECOM Power LED Power Supplies 25W 198-264Vin 18-36Vout 700mA 8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 18 VDC to 36 VDC 25 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT25 IP20
RECOM Power LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 17In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 55In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 23In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 111In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 2In Stock
5Expected 20/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 88In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 26In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 16In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 44In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 18In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 42In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 59In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 39In Stock
130On Order
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 18In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout 34In Stock
50Expected 26/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout 7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67