1 Output Constant Current (CC) LED Drivers Power Supplies

Results: 1 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 199.5W57-114V 1750mA CC IP67 3in1 Dimming
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 57 VDC to 114 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP67
MEAN WELL LED Power Supplies 201.6W 48-96V 2100mA CC IP67 Io fixed
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 48 VDC to 96 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP67
MEAN WELL LED Power Supplies 201.6W 48-96V 2100mA CC IP65 Io adj w/pot
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 48 VDC to 96 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 200.2W 142-286V700mA CC IP65 Io adj w/pot
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 142 VDC to 286 VDC 200.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 239.4W114-228V1050mA CC IP67 Io fixed
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 114 VDC to 228 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP67
MEAN WELL LED Power Supplies 239.4W114-228V1050mA CC IP67 3in1 Dimming
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 114 VDC to 228 VDC 179.55 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-240-C IP67
MEAN WELL LED Power Supplies 239.4W86-171V 1400mA CC IP67 Io fixed
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 86 VDC to 171 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP67
MEAN WELL LED Power Supplies 239.4W86-171V 1400mA CC IP67 DALI control
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 86 VDC to 171 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) ELG-240-C IP65
MEAN WELL LED Power Supplies 239.75W69-137V1750mA CC IP67 3in1 Dimming
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 69 VDC to 137 VDC 178.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-240-C IP67
MEAN WELL LED Power Supplies 239.75W69-137V1750mA CC IP67 DALI control
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 69 VDC to 137 VDC 239.75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 241.5W57-115V 2100mA CC IP67 Io fixed
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) ELG-240-C IP67
MEAN WELL LED Power Supplies 241.5W57-115V 2100mA CC IP65 Io adj w/pot
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 240.1W 172-343V700mA CC IP67 Io fixed
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 172 VDC to 343 VDC 240.1 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP67
MEAN WELL LED Power Supplies 240.1W 172-343V700mA CC IP65 Io adj w/pot
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 172 VDC to 343 VDC 179.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 1050mA 35-71V 74.55W CC IP65 Io Adj w/pot
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 35 VDC to 71 VDC 74.55 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 1400mA 27-54V 75.6W CC IP65 Io Adj w/pot
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 27 VDC to 54 VDC 75.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 1400mA 27-54V 75.6W IP67 DALI function
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 27 VDC to 54 VDC 75.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 350mA 107-214V 74.9W IP67 CC Io Fixed
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 107 VDC to 214 VDC 74.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 350mA 107-214V 74.9W CC IP65 Io Adj w/pot
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 107 VDC to 214 VDC 74.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 350mA 107-214V 74.9W CC IP67 3in1 Dimming
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 107 VDC to 214 VDC 74.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 500mA 75-150V 75W IP67 CC Io Fixed
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 75 VDC to 150 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 500mA 75-150V 75W CC IP65 Io Adj w/pot
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 75 VDC to 150 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 700mA 53-107V 74.9W CC IP65 Io Adj w/pot
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 53 VDC to 107 VDC 74.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 700mA 53-107V 74.9W IP67 DALI function
7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 53 VDC to 107 VDC 74.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 97.2W 36V 2.7A CC IP67 W/Cable
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.7 A 36 VDC 97.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 130 mm (5.118 in) 130 mm (5.118 in) 66.5 mm (2.618 in) Industrial HBG-100 IP67