Bidirectional SMD/SMT ESD Protection Diodes / TVS Diodes

Results: 19 986
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 43V Bidirect 15 283In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect 9 960In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 156 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 15V 6 960In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 31.52 V 16.7 V SMC (DO-214AB) 615 A 3 kW 30 kV 30 kV - 65 C + 150 C 3.0SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V 5% Bi-Directional 30 717In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.8 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 350V 5% Bi-Directional 12 055In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 5V Hi Rel 5% Bi-Directional 125In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 8.5V 5% Bi-Directional 5 990In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMC (DO-214AB) 208.3 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 90V 5% Bi-Directional 5 545In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 20.5 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 30KV 6V 146 466In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 6 V SMD/SMT 15.6 V 8.5 V SOD-882-2 10 A 30 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP1005 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 36V AEC-Q101 5% Bi-Directional 6 890In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 11V, 18.2V, Reel 13" 28 382In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 12V, 19.9V, Reel 13" 11 910In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 36V 21 081In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.9 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 13.0V 2 903In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 69.7 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.25pFA 14V 1206 AEC-Q200 7 694In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 4 Channel 24 V SMD/SMT 45 V 1206 (3216 metric) 0.25 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors PESD AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 120V 1500W BiDir 10 400In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMC (DO-214AB) 9.2 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 56V 1500W BiDir 13 752In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.7 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12V 5KW 5% BI DO-214AB (SMC) 4 762In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 17V 5KW 5% BI DO-214AB (SMC) 5 976In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 181 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 48V 7 154In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 12VOLT 13 643In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 5 Channel 12 V SMD/SMT 29.2 V 13.3 V SC-59-6 (SOT-23-6) 12 A 350 W 80 pF - 55 C + 150 C TVS Diodes CDSOT236-TxxC Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 10V 400W BiDir 22 471In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMA (DO-214AC) 28.3 A 400 W - 55 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 30V 400W BIIDIR SMA AECQ 20 077In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMA (DO-214AC) 9.9 A 400 W - 55 C + 150 C TVS Diodes P4SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 45V 8 427In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 45 V SMD/SMT 50 V SMA (DO-214AC) 8.3 A 600 W - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 400W 5% Bi-Dir. AEC-Q101 13 614In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel