Common Mode Chokes Common Mode Filters / Chokes

Results: 2 876
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Lines Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Sumida Common Mode Chokes / Filters 4.7 mH High Frequency 154In Stock
Cut Tape
0,869 €
0,734 €
0,667 €
Reel
0,52 €
0,444 €
Min.: 1
Mult.: 1
: 100
PCB Mount Through Hole 4.7 mH 340 mA 1.6 Ohms - 40 C + 85 C 16.5 mm 11 mm 16.5 mm Reel, Cut Tape Common Mode Chokes Line Filter


Sumida Common Mode Chokes / Filters SMD AC Common Mode Choke 25In Stock
4,59 €
3,84 €
3,51 €
3,10 €
Min.: 1
Mult.: 1
Common Mode Chokes
TDK Common Mode Chokes / Filters 27mH 0.4A 30% 17.9x17.3mm 921In Stock
1 200Expected 21/04/2027
2,44 €
2,04 €
1,87 €
1,51 €
Min.: 1
Mult.: 1
Horizontal Mount B82721A Through Hole 27 mH 30 % 400 mA 1.7 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Dual 1:1 -40C/+85C 69In Stock
4,97 €
3,20 €
2,60 €
2,11 €
Min.: 1
Mult.: 1
PCB Mount LG SMD/SMT 35 uH 300 mOhms - 40 C + 85 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Dual 1:1 CMC Filters
TE Connectivity / Schaffner Common Mode Chokes / Filters 2.5mH 2A -HRZNTL COMMN-MODE SPPRESSN 262In Stock
3,21 €
2,68 €
2,45 €
1,95 €
Min.: 1
Mult.: 1
PCB Mount EH Through Hole 2.5 mH 15 % 2 A 62 mOhms - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.5A 15mH 700mOhm Vertical Choke 498In Stock
2,24 €
1,85 €
1,61 €
1,30 €
Min.: 1
Mult.: 1
PCB Mount RN Through Hole 15 mH - 30 %, + 50 % 500 mA 700 mOhms - 40 C + 100 C 17.1 mm x 17.7 mm x 12.6 mm 17.7 mm 17.1 mm 12.6 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250V 2A 3mH DCR=100mOhms 210In Stock
300Expected 17/03/2027
3,92 €
3,29 €
3,00 €
2,57 €
Min.: 1
Mult.: 1
Vertical Mount SC-GJ Through Hole 3 mH 2 A 100 mOhms - 25 C + 120 C Tray 17.5 mm 17 mm 20 mm Tray Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 6.8mH 1.3A 997In Stock
2,45 €
2,02 €
1,76 €
1,44 €
Min.: 1
Mult.: 1
PCB Mount B82731T Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 370 Ohms - 40 C + 125 C 21.1 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 280uH 1000mohms DCR=13.2ohms SMT AECQ2 901In Stock
Cut Tape
1,81 €
1,51 €
1,48 €
1,40 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 500
PCB Mount PM2744 SMD/SMT 280 uH 1 kOhms 13.2 mOhms 2 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 280uH 14A 7pF SMT AEC-Q200 346In Stock
Cut Tape
4,77 €
3,93 €
3,64 €
3,60 €
Reel
3,60 €
Min.: 1
Mult.: 1
: 80
PCB Mount PM9407.xxxNLT SMD/SMT 280 uH 1.6 kOhms 35 % 4.8 mOhms 1.57 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.268mH DCR=2.83mOhms17A AEC-Q200 46In Stock
18,83 €
16,35 €
15,70 €
15,61 €
Min.: 1
Mult.: 1
Horizontal Mount SCT-XV Through Hole 268 uH 30 % 17 A 2.83 mOhms - 40 C + 150 C 53 mm x 33 mm 33 mm AEC-Q200 Tray Common Mode Chokes Automotive
TE Connectivity / Schaffner Common Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Horizontal 26In Stock
45,16 €
43,46 €
39,20 €
Min.: 1
Mult.: 1
PCB Mount RV8141 Through Hole 590 uH 1 % 40 A 1.5 mOhms - 40 C + 125 C 41.1 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 40A, 0.2mH, Vertical 40In Stock
21,17 €
16,96 €
16,37 €
16,35 €
14,29 €
Min.: 1
Mult.: 1
Horizontal Mount RV8540 Radial 170 uH 1 % 40 A 1.3 mOhms - 40 C + 125 C 38 mm 59.7 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 1000V 0.64 mH 14 A 4-PhaseDCR=4.040 mohm 60In Stock
17,82 €
15,33 €
14,91 €
14,74 €
12,95 €
Min.: 1
Mult.: 1
PCB Mount SCR-XV 4 Phase Through Hole 640 uH 14 A 4.04 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
TE Connectivity / Schaffner Common Mode Chokes / Filters 90mH 1A - VERTICAL COMMN-MODE SPPRESSN 232In Stock
6,74 €
5,55 €
5,10 €
4,80 €
Min.: 1
Mult.: 1
PCB Mount EV Through Hole 90 mH 15 % 1 A 628 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 25A 1.3mH/path CURRENT-COMPENSATED 32In Stock
32,86 €
31,64 €
28,81 €
27,99 €
Min.: 1
Mult.: 1
PCB Mount RD Wire 1.3 mH - 30 %, + 50 % 25 A 4.45 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X330UH 1A 472In Stock
2,64 €
2,26 €
2,00 €
1,81 €
Min.: 1
Mult.: 1
PCB Mount B82623G Through Hole 330 uH 20 % 1 A 400 mOhms - 40 C + 125 C 28 mm x 27 mm x 16.8 mm 28 mm 27 mm 16.8 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters DATA LINE CHOKE 2x28mH 0.4A/+40 C 739In Stock
2,29 €
1,89 €
1,65 €
1,51 €
Min.: 1
Mult.: 1
PCB Mount B82720H Through Hole 28 mH - 30 %, + 50 % 400 mA 1.2 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X12 MH 0.3A 921In Stock
Cut Tape
1,81 €
1,50 €
1,31 €
1,23 €
Reel
1,21 €
Min.: 1
Mult.: 1
: 250
PCB Mount SMD CMC SMD/SMT 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 14.5 mm 13.3 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X12MH 3A 460In Stock
3,48 €
2,86 €
2,65 €
2,50 €
Min.: 1
Mult.: 1
Vertical Mount B82724J Through Hole 12 mH 30 % 3 A 125 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
Vacuumschmelze Common Mode Chokes / Filters 1.5 mH 16A vertical 6mH 6 881In Stock
7,68 €
6,17 €
5,79 €
5,31 €
Min.: 1
Mult.: 1
Vertical Mount T60405 Through Hole 1.53 mH 1.6 kOhms - 30 %, + 50 % 70 mA 1 MHz - 40 C + 130 C 38 mm 21 mm 38 mm Tray Common Mode Chokes Standard
Bel Signal Transformer Common Mode Chokes / Filters Toroidal Chk 2.55mH 1KHz,2A, 75 897In Stock
2,10 €
1,73 €
1,51 €
1,43 €
Min.: 1
Mult.: 1
PCB Mount LPTC-V Through Hole 2.55 mH 2 A 75 mOhms - 55 C + 125 C 13 mm Tray Common Mode Chokes Toroidal
Bourns Common Mode Chokes / Filters 20mH MIN 207In Stock
8,73 €
8,44 €
7,98 €
7,53 €
Min.: 1
Mult.: 1
PCB Mount 8100 Radial 20 mH 2.9 A 210 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes Common Mode Inductor
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 6A 15mH/path CURRENT-COMPENSATED 58In Stock
24,21 €
19,79 €
18,98 €
16,84 €
16,81 €
Min.: 1
Mult.: 1
PCB Mount RD Wire 15 mH - 30 %, + 50 % 6 A 66.65 mOhms - 25 C + 110 C 60 mm x 60 mm x 35 mm 60 mm 60 mm 35 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 22mH 1300mOhm Horizontal Choke 927In Stock
1,87 €
1,54 €
1,29 €
1,24 €
Min.: 1
Mult.: 1
PCB Mount RN Through Hole 22 mH - 30 %, + 50 % 300 mA 1.3 Ohms - 40 C + 100 C 14 mm x 14 mm x 9 mm 14 mm 14 mm 9 mm Common Mode Chokes Current Compensated Choke