Bidirectional SMD/SMT ESD Protection Diodes / TVS Diodes

Results: 19 986
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 12V 5% SMA (DO-214AC) 10 200In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 36V 5% SMA (DO-214AC) 14 263In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 120V 5%,BIDIR,SMC TVS 4 824In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 15.5 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 12V 5%,BIDIR,SMC TVS 4 848In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 151 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW 28V 5% BIDIRECT 1 667In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 55 C + 150 C TVS Diodes SMC3K AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,30V 5%,BIDIR,SMC TVS 2 460In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW - 55 C + 150 C TVS Diodes SMC3K Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 51V 5%,BIDIR,SMC TVS 1 974In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW 26V 5% 2 177In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 119 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC5KxxCA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 30V 5% SMC (DO-214AB) 4 336In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 65 C + 150 C TVS Diodes SMCJ Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 29 864In Stock
Min.: 1
Mult.: 1
Max.: 770
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 0.3 pF 20 kV 20 kV - 55 C + 150 C TVS Diodes ESD8472 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 11V 600W BI-DIR SZP6SMB AEC-Q101 8 953In Stock
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 38 A 600 W 865 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 600W BI-DIR SZP6SMB AEC-Q101 13 367In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMB (DO-214AA) 24 A 600 W 545 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1500W LOCAP, 6V 13in RL 479In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 4 Channel 6 V SMD/SMT 15 V 8 V SO-16 100 A 1.5 kW 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LC0 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line Bi 3.3V 5pF Z SLP0603P2X3F 87 900In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 4 V 0201 (0603 metric) 4 A 40 W 4.2 pF 15 kV 17 kV - 40 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5 424In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 20.6 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 100V Bidirect 10 369In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMC (DO-214AB) 56 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 4 950In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 5 802In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMA (DO-214AC) 48 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 8 336In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 3 171In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W Transil in SMA pkg 7 883In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMA (DO-214AC) 68 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.5V Bidirect 18 916In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMB (DO-214AA) 266 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 15V 0.2uA 15kV 8kV BI 4 566In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 110V 5% Bi-Directional 12 047In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 28.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 78V 2 400In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 63.5 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape, MouseReel