Metallized SMD Film Capacitors Film Capacitors

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors SMD-PPS 0.068 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,825 €
0,774 €
Min.: 4 000
Mult.: 2 000
68 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.068 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,849 €
0,787 €
Min.: 3 000
Mult.: 1 500
68 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,81 €
0,759 €
Min.: 4 000
Mult.: 2 000
68 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors .1uF 100 Volts 20% Non-Stocked
Cut Tape
2,09 €
1,48 €
1,27 €
1,12 €
Reel
0,943 €
Min.: 1
Mult.: 1
: 500
100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.1uF 10% 100V 7.2x6.1x3 Non-Stocked
0,801 €
0,759 €
0,743 €
Min.: 4 000
Mult.: 2 000
100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.1 uF 100 VDC 20% Non-Stocked
0,836 €
0,785 €
Min.: 4 000
Mult.: 2 000
100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.15 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,842 €
0,791 €
Min.: 4 000
Mult.: 2 000
150 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.15 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,867 €
0,826 €
Min.: 3 000
Mult.: 1 500
150 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,838 €
0,797 €
Min.: 4 000
Mult.: 2 000
150 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.1 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,878 €
0,823 €
Min.: 3 600
Mult.: 1 800
100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.1 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,831 €
0,795 €
Min.: 6 000
Mult.: 3 000
100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.1 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,862 €
0,807 €
Min.: 3 600
Mult.: 1 800
100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.1 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,844 €
0,802 €
Min.: 6 000
Mult.: 3 000
100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.1 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,875 €
0,812 €
Min.: 3 000
Mult.: 1 500
100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors 0.22uF 10% 100V 5.7x5.1x4.5 Non-Stocked
0,953 €
Min.: 6 000
Mult.: 3 000
220 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.22 uF 100 VDC 5.7x5.1x4.5 SC2220 Non-Stocked
2,48 €
1,73 €
1,44 €
1,20 €
Min.: 1
Mult.: 1
220 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.22 uF 100 VDC 5.7x5.1x4.5 SC2220 Non-Stocked
1,04 €
0,981 €
Min.: 3 000
Mult.: 1 500
220 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.22 uF 100 VDC 5.7x5.1x4.5 SC2220 Non-Stocked
1,03 €
0,962 €
Min.: 3 000
Mult.: 1 500
220 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.22 uF 100 VDC 5.7x5.1x4.5 SC2220 Non-Stocked
0,934 €
Min.: 6 000
Mult.: 3 000
220 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.22 uF 100 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,976 €
0,925 €
Min.: 4 000
Mult.: 2 000
220 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.22 uF 100 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,958 €
0,906 €
Min.: 4 000
Mult.: 2 000
220 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.33 uF 100 VDC 7.2x6.1x5 SC2824 Non-Stocked
1,04 €
0,989 €
Min.: 4 000
Mult.: 2 000
330 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.33 uF 100 VDC 7.2x6.1x5 SC2824 Non-Stocked
1,08 €
1,01 €
Min.: 1 500
Mult.: 750
330 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.33 uF 100 VDC 7.2x6.1x5 SC2824 Non-Stocked
1,02 €
0,97 €
Min.: 4 000
Mult.: 2 000
330 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.47 uF 100 VDC 7.2x6.1x5 SC2824 Non-Stocked
1,16 €
1,11 €
1,10 €
Min.: 4 000
Mult.: 2 000
470 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk