Metallized SMD Film Capacitors Film Capacitors

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors SMD-PPS 0.047 uF 250 VDC 7.2x6.1x5 SC2824 Non-Stocked
1,42 €
1,35 €
1,28 €
Min.: 1 500
Mult.: 750
47 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.047 uF 250 VDC 7.2x6.1x5 SC2824 Non-Stocked
1,32 €
1,25 €
Min.: 4 000
Mult.: 2 000
47 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.068 uF 250 VDC 7.2x6.1x5 SC2824 Non-Stocked
1,22 €
1,15 €
Min.: 4 000
Mult.: 2 000
68 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.068 uF 250 VDC 7.2x6.1x5 SC2824 Non-Stocked
1,28 €
1,22 €
1,16 €
Min.: 1 500
Mult.: 750
68 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 250 VDC 7.2x6.1x5 SC2824 Non-Stocked
1,32 €
1,25 €
Min.: 4 000
Mult.: 2 000
68 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.1 uF 250 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,837 €
0,793 €
0,777 €
Min.: 4 000
Mult.: 2 000
100 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.1 uF 250 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,82 €
0,778 €
0,762 €
Min.: 4 000
Mult.: 2 000
100 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.01 uF 63 VDC 10% Non-Stocked
0,338 €
0,323 €
0,309 €
Min.: 3 500
Mult.: 500
10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors 0.01 uF 63 VDC 20% Non-Stocked
0,332 €
0,312 €
0,289 €
0,278 €
Min.: 3 600
Mult.: 1 800
10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors 0.01uF 10% 63V 7.2x6.1x3 Non-Stocked
0,292 €
0,271 €
0,261 €
Min.: 4 000
Mult.: 2 000
10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.015 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,34 €
0,319 €
0,296 €
0,285 €
Min.: 3 500
Mult.: 500
15 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.015 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,289 €
0,268 €
0,258 €
Min.: 6 000
Mult.: 3 000
15 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.015 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,333 €
0,313 €
0,29 €
0,279 €
Min.: 3 500
Mult.: 500
15 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.015 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,284 €
0,263 €
0,253 €
Min.: 6 000
Mult.: 3 000
15 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.015 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,345 €
0,339 €
0,333 €
Min.: 4 500
Mult.: 1 500
15 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.015 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,297 €
0,275 €
0,265 €
Min.: 4 000
Mult.: 2 000
15 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.015 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,31 €
0,305 €
0,299 €
Min.: 4 000
Mult.: 2 000
15 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.01 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,338 €
0,318 €
0,294 €
0,283 €
Min.: 3 600
Mult.: 1 800
10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.01 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,288 €
0,267 €
0,257 €
Min.: 6 000
Mult.: 3 000
10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.01 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,332 €
0,312 €
0,289 €
0,278 €
Min.: 3 500
Mult.: 500
10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.01 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,282 €
0,262 €
0,252 €
Min.: 6 000
Mult.: 3 000
10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.01 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,316 €
0,293 €
0,282 €
Min.: 4 500
Mult.: 1 500
10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.01 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,287 €
0,266 €
0,256 €
Min.: 4 000
Mult.: 2 000
10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.022uF 10% 63V 5.7x5.1x3.5 Non-Stocked
0,348 €
0,327 €
0,303 €
0,291 €
Min.: 3 500
Mult.: 500
22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.022 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,348 €
0,327 €
0,303 €
0,291 €
Min.: 3 600
Mult.: 1 800
22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack