Metallized SMD Film Capacitors Film Capacitors

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors SMD-PET 0.022 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,297 €
0,275 €
0,265 €
Min.: 6 000
Mult.: 3 000
22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.022 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,341 €
0,32 €
0,297 €
0,286 €
Min.: 3 500
Mult.: 500
22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.022 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,341 €
0,32 €
0,297 €
0,286 €
Min.: 3 600
Mult.: 1 800
22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.022 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,291 €
0,27 €
0,26 €
Min.: 6 000
Mult.: 3 000
22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.022 uF 63 VDC 10% Non-Stocked
0,313 €
0,29 €
0,28 €
Min.: 4 000
Mult.: 2 000
22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors .022uF 63 Volts 20% Non-Stocked
0,307 €
0,285 €
0,274 €
Min.: 4 000
Mult.: 2 000
22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors .033uF 63 Volts 10% Non-Stocked
Cut Tape
0,351 €
0,346 €
0,345 €
0,328 €
Min.: 3 000
Mult.: 500
: 500
33 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors SMD-PET 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,351 €
0,33 €
0,307 €
0,298 €
Min.: 3 600
Mult.: 1 800
33 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,31 €
0,288 €
0,277 €
Min.: 6 000
Mult.: 3 000
33 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,344 €
0,324 €
0,301 €
0,292 €
Min.: 3 500
Mult.: 500
33 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,374 €
0,357 €
0,345 €
0,34 €
Min.: 3 600
Mult.: 1 800
33 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,304 €
0,282 €
0,271 €
Min.: 6 000
Mult.: 3 000
33 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.033 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,36 €
0,339 €
0,315 €
0,306 €
Min.: 3 000
Mult.: 1 500
33 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.033 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,319 €
0,296 €
0,285 €
Min.: 4 000
Mult.: 2 000
33 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.033 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,353 €
0,332 €
0,309 €
0,30 €
Min.: 3 000
Mult.: 1 500
33 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.033 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,313 €
0,29 €
0,279 €
Min.: 4 000
Mult.: 2 000
33 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.047 uF 63 VDC 10% Non-Stocked
0,363 €
0,342 €
0,318 €
0,308 €
Min.: 3 000
Mult.: 500
47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors 0.047 uF 63 VDC 10% Non-Stocked
0,322 €
0,298 €
0,287 €
Min.: 6 000
Mult.: 3 000
47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.047 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,363 €
0,342 €
0,318 €
0,308 €
Min.: 3 600
Mult.: 1 800
47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.047 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,356 €
0,335 €
0,311 €
0,302 €
Min.: 3 000
Mult.: 500
47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.047 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,356 €
0,335 €
0,311 €
0,302 €
Min.: 3 600
Mult.: 1 800
47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.047 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,316 €
0,293 €
0,282 €
Min.: 6 000
Mult.: 3 000
47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors .047uF 63 Volts 10% Non-Stocked
0,349 €
0,343 €
0,337 €
Min.: 4 000
Mult.: 2 000
47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.047 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,322 €
0,298 €
0,287 €
Min.: 4 000
Mult.: 2 000
47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.068uF 10% 63V 5.7x5.1x3.5 Non-Stocked
0,383 €
0,361 €
0,335 €
0,325 €
Min.: 3 000
Mult.: 500
68 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack