Metallized SMD Film Capacitors Film Capacitors

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors SMD-PET 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,383 €
0,361 €
0,335 €
0,325 €
Min.: 3 600
Mult.: 1 800
68 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,332 €
0,308 €
0,299 €
Min.: 6 000
Mult.: 3 000
68 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,376 €
0,354 €
0,329 €
0,319 €
Min.: 3 000
Mult.: 500
68 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,386 €
0,374 €
0,369 €
Min.: 3 600
Mult.: 1 800
68 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,325 €
0,302 €
0,293 €
Min.: 6 000
Mult.: 3 000
68 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.068 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,383 €
0,361 €
0,335 €
0,325 €
Min.: 3 000
Mult.: 1 500
68 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.068 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,332 €
0,308 €
0,299 €
Min.: 4 000
Mult.: 2 000
68 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.068 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,376 €
0,354 €
0,329 €
0,319 €
Min.: 3 000
Mult.: 1 500
68 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.068 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,346 €
0,344 €
0,34 €
Min.: 4 000
Mult.: 2 000
68 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.1uF 10% 63V 7.2x6.1x3 Non-Stocked
0,34 €
0,316 €
0,307 €
Min.: 4 000
Mult.: 2 000
100 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.1uF 20% 63V 7.2x6.1x3 Non-Stocked
0,368 €
0,355 €
0,351 €
Min.: 4 000
Mult.: 2 000
100 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors .15uF 63 Volts 10% Non-Stocked
Cut Tape
0,432 €
0,405 €
0,377 €
0,366 €
Min.: 2 500
Mult.: 500
: 500
150 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors SMD-PET 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,432 €
0,405 €
0,377 €
0,366 €
Min.: 3 600
Mult.: 1 800
150 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,376 €
0,35 €
0,339 €
Min.: 6 000
Mult.: 3 000
150 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,423 €
0,397 €
0,369 €
0,358 €
Min.: 2 500
Mult.: 500
150 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,423 €
0,397 €
0,369 €
0,358 €
Min.: 3 600
Mult.: 1 800
150 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,369 €
0,343 €
0,333 €
Min.: 6 000
Mult.: 3 000
150 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.15 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,465 €
0,443 €
0,429 €
0,423 €
Min.: 3 000
Mult.: 1 500
150 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.15 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,409 €
0,405 €
0,40 €
Min.: 4 000
Mult.: 2 000
150 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.15 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,373 €
0,347 €
0,337 €
Min.: 4 000
Mult.: 2 000
150 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.1 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,341 €
0,317 €
0,307 €
Min.: 6 000
Mult.: 3 000
100 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.22uF 20% 63V 5.7x5.1x3.5 Non-Stocked
0,412 €
0,382 €
0,371 €
Min.: 6 000
Mult.: 3 000
220 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.22 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,478 €
0,45 €
0,417 €
0,404 €
Min.: 3 600
Mult.: 1 800
220 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.22 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,421 €
0,39 €
0,379 €
Min.: 6 000
Mult.: 3 000
220 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.22 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,468 €
0,441 €
0,409 €
0,397 €
Min.: 2 500
Mult.: 500
220 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack