Bidirectional SMD/SMT ESD Protection Diodes / TVS Diodes

Results: 19 986
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 11V 2 730In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMC (DO-214AB) 274.7 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 15V 5 692In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 327.9 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4.5V 7A 30kV DFN0603 Bi-dir TVS 22 865In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 4.5 V SMD/SMT 10 V 5.3 V DFN-2 7 A 7 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SC1205 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 220V 5% Bi-Directional 6 718In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 220 V SMD/SMT 356 V 244 V SMC (DO-214AB) 8.4 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - CA 6.5V 35 788In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 53.6 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ - CA 30V 47 047In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ DO-214AB 60V 96 .8V 40 619In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 7.5V 2 645In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 116.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 9.0V 5% Bidir 2 975In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 36V 1500W BIDIR SMB 10 746In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 75.5 V 40 V SMB (DO-214AA) 129.5 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15V 1500W BiDir 10 161In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMC (DO-214AB) 71.7 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440V 1500W BiDir 12 034In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 376 V SMD/SMT 418 V SMC (DO-214AB) 2.5 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 8.2V 1500W BiDir 14 562In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 7.02 V SMD/SMT 12.1 V 7.79 V SMC (DO-214AB) 125.6 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28V 5kW 5% Bi-Dir. AEC-Q101 5 923In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 45V 5kW BIDIR SMC AECQ 4 275In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 68.8 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 15V 500W BIDIR SOT23 11 448In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 25 V 16.7 V SC-59-3 (SOT-23-3) 15 A 500 W 60 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxC-Q AEC-Q101 Reel, Cut Tape

Bourns ESD Protection Diodes / TVS Diodes 68V 600W BiDir 26 594In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 6.6 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 60V 10 666In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 60 V SMD/SMT 66.7 V SMA (DO-214AC) 6.2 A 600 W - 55 C + 150 C TVS Diodes SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100volts 5uA 2.5 Amps Bi-Dir 21 110In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMA (DO-214AC) 2.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440volts 1uA .6 Amps Bi-Dir 12 988In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 14volts 5uA 25.8 Amps Bi-Dir 21 097In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 150volts 5uA 2.5 Amps Bi-Dir 38 818In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - CA 120V 4 702In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 7.9 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15volts 5uA 61.5 Amps Bi-Dir 8 905In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 1.5kW 5% Bi-Dir. AEC-Q101 10 862In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel