Unidirectional 12 V ESD Protection Diodes / TVS Diodes

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,12V 5%,SMC PAR AEC-Q101 Qualified 743In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 151 A 3 kW - 65 C + 185 C ESD Suppressors 3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,12V 5%,UNIDIR,SMC TVS 1 636In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 12V 5% 600W uni 676In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 65 C + 150 C TVS Diodes Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 3 546In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 12 V Axial 19 V 13.3 V DO-15 (DO-204AC) 25 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes SAC Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 8 790In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V D-FLAT-2 30.2 A 600 W - 55 C + 150 C TVS Diodes P6SMAJ5.0ADF P6SMAJ85ADF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 5kW UNI-DIR TP5KP AEC-Q101 780In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 256.3 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel, Cut Tape
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 3 591In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOT-23, 12V, 25V, Reel 2 921In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 25 V 13.3 V SC-59-3 (SOT-23-3) 400 W - 55 C + 150 C ESD Suppressors UDT23AXXL02 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 12V Unidirect 474In Stock
Min.: 1
Mult.: 1
: 300

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 251 A 5 kW - 55 C + 175 C TVS Diodes 5KP12A Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 4 945In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,12V,SOD-323

Unidirectional 1 Channel 12 V SMD/SMT 28 V 13.3 V 10 A 280 W 30 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD12VD3B AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 12V Vrwm 13.3-14.7V SOD-128; PMDTM 5 538In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 12 V SOD-128-2 30.2 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape

Semtech ESD Protection Diodes / TVS Diodes 300W DISCRETE SM 1 074In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 31 V 13.3 V SOT-143 16 A 500 W 10 pF - 55 C + 125 C ESD Suppressors SR Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 12V, +/- 5%, Uni-dir 4 780In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 12VOLT 9 831In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SC-59-3 (SOT-23-3) 21 A 500 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15A 1.3pF AEC-Q101 5 455In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 33 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ4022 AEC-Q101 Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 11 728In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12V 1000W UniDir TransZorb 5% Tol 6 518In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 5 Line TVS Array 9 908In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 5 Channel 12 V SMD/SMT 23 V 13.3 V SC-88-6 (SOT-363-6) 6 A 100 W 60 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors SMF CT Reel, Cut Tape, MouseReel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 13.6V Uni-Directional TVS SMT 71In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 12 V Axial 22.6 V 13.6 V C 374 A 1.5 kW - 55 C + 175 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 13.6V Uni-Directional TVS SMT 98In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 12 V Axial 22.6 V 13.6 V 22 A 500 W - 55 C + 175 C TVS Diodes Bulk
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 12V UNI 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25.7 V 13.3 V SMC (DO-214AB) 1.3822 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 12V Oper., Uni-dir. 21 877In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 20 563In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Unidirctionl ESD Suppressor 12V DFN 1 609In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-523-2 5 A 60 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors CPDU12V Reel, Cut Tape, MouseReel