Metallized SMD Film Capacitors Film Capacitors

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors SMD-PET 0.47 uF 63 VDC 5.7x5.1x4.5 SC2220 Non-Stocked
0,595 €
Min.: 6 000
Mult.: 3 000
470 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors .47uF 63 Volts 10% Non-Stocked
0,585 €
0,552 €
Min.: 4 000
Mult.: 2 000
470 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.47uF 20% 63V 7.2x6.1x3 Non-Stocked
0,574 €
0,541 €
Min.: 4 000
Mult.: 2 000
470 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.47 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,586 €
0,539 €
0,509 €
0,481 €
Min.: 2 250
Mult.: 750
470 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.47 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,483 €
0,456 €
0,452 €
Min.: 4 000
Mult.: 2 000
470 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.47 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,575 €
0,529 €
0,50 €
0,471 €
0,468 €
Min.: 2 250
Mult.: 750
470 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.47 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,474 €
0,447 €
0,444 €
Min.: 4 000
Mult.: 2 000
470 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.68uF 10% 63V 7.2x6.1x5 Non-Stocked
0,529 €
0,499 €
0,495 €
Min.: 4 000
Mult.: 2 000
680 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.68 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,64 €
0,589 €
0,555 €
0,524 €
Min.: 2 250
Mult.: 750
680 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.68 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,627 €
0,576 €
0,544 €
0,514 €
Min.: 2 250
Mult.: 750
680 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.68 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,566 €
Min.: 4 000
Mult.: 2 000
680 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.68 uF 63 VDC 10% Non-Stocked
0,552 €
0,521 €
Min.: 4 000
Mult.: 2 000
680 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.68 uF 63 VDC 10.2x7.6x5 SC4030 Non-Stocked
0,541 €
0,511 €
Min.: 4 000
Mult.: 2 000
680 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 1uF 10% 63V 7.2x6.1x5 Non-Stocked
0,821 €
0,778 €
0,762 €
Min.: 4 000
Mult.: 2 000
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 1uF 20% 63V 10.2x7.6x5 Non-Stocked
0,61 €
0,574 €
Min.: 4 000
Mult.: 2 000
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 1.5 uF 63 VDC 10.2x7.6x5 SC4030 Non-Stocked
0,711 €
0,673 €
0,646 €
Min.: 4 000
Mult.: 2 000
1.5 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 1.5 uF 63 VDC 10.2x7.6x5 SC4030 Non-Stocked
0,697 €
0,66 €
0,633 €
Min.: 4 000
Mult.: 2 000
1.5 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 1.0 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
2,20 €
1,55 €
1,33 €
1,16 €
Min.: 1
Mult.: 1
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 1.0 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,903 €
0,836 €
0,793 €
0,777 €
Min.: 1 500
Mult.: 750
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 1.0 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,805 €
0,763 €
0,746 €
Min.: 4 000
Mult.: 2 000
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 1.0 uF 63 VDC 10.2x7.6x5 SC4030 Non-Stocked
0,679 €
0,645 €
Min.: 4 000
Mult.: 2 000
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 6.8 uF 63 VDC 15.3x13.7x7 SC6054 Non-Stocked
1,93 €
1,83 €
Min.: 1 000
Mult.: 500
6.8 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.01uF 20% 100V 5.7x5.1x3.5 Non-Stocked
0,341 €
0,32 €
0,297 €
0,286 €
Min.: 3 600
Mult.: 1 800
10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors 0.01 uF 100 VDC 20% Non-Stocked
0,291 €
0,27 €
0,26 €
Min.: 6 000
Mult.: 3 000
10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.015 uF 100 VDC 0.1 Non-Stocked
0,349 €
0,328 €
0,304 €
0,293 €
Min.: 3 500
Mult.: 500
15 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack