Metallized SMD Film Capacitors Film Capacitors

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors SMD-PET 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,349 €
0,328 €
0,304 €
0,293 €
Min.: 3 600
Mult.: 1 800
15 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,318 €
0,312 €
0,307 €
Min.: 6 000
Mult.: 3 000
15 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,342 €
0,322 €
0,298 €
0,287 €
Min.: 3 500
Mult.: 500
15 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,293 €
0,271 €
0,261 €
Min.: 6 000
Mult.: 3 000
15 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.015 uF 100 VDC 0.2 Non-Stocked
0,352 €
0,331 €
0,308 €
0,299 €
Min.: 3 000
Mult.: 1 500
15 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.015 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,39 €
0,372 €
0,359 €
0,354 €
Min.: 3 000
Mult.: 1 500
15 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.015 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,338 €
0,331 €
0,325 €
Min.: 4 000
Mult.: 2 000
15 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.015 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,312 €
0,289 €
0,278 €
Min.: 4 000
Mult.: 2 000
15 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.01 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,376 €
0,351 €
0,342 €
0,336 €
Min.: 3 600
Mult.: 1 800
10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.01 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,297 €
0,275 €
0,265 €
Min.: 6 000
Mult.: 3 000
10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.01 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,313 €
0,29 €
0,28 €
Min.: 4 000
Mult.: 2 000
10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.01 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,307 €
0,285 €
0,274 €
Min.: 4 000
Mult.: 2 000
10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.022 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,345 €
0,325 €
0,302 €
0,293 €
Min.: 3 600
Mult.: 1 800
22 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.022 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,304 €
0,282 €
0,272 €
Min.: 6 000
Mult.: 3 000
22 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.022 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,349 €
0,328 €
0,303 €
0,292 €
Min.: 3 500
Mult.: 500
22 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.022 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,349 €
0,328 €
0,303 €
0,292 €
Min.: 3 600
Mult.: 1 800
22 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.022 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,298 €
0,277 €
0,266 €
Min.: 6 000
Mult.: 3 000
22 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.022 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,377 €
0,355 €
0,33 €
0,32 €
Min.: 3 000
Mult.: 1 500
22 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.022 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,35 €
0,347 €
0,342 €
Min.: 4 000
Mult.: 2 000
22 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.022 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,37 €
0,348 €
0,323 €
0,314 €
Min.: 3 000
Mult.: 1 500
22 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.022 uF 100 VDC 7.2x6.1x3 SC2824 Non-Stocked
0,329 €
0,305 €
0,294 €
Min.: 4 000
Mult.: 2 000
22 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.033 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,352 €
0,347 €
0,346 €
0,329 €
Min.: 3 000
Mult.: 500
33 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors .033uF 100 Volts 20% Non-Stocked
0,378 €
0,326 €
0,32 €
Min.: 6 000
Mult.: 3 000
33 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 0.033 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,359 €
0,338 €
0,314 €
0,304 €
Min.: 3 600
Mult.: 1 800
33 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 0.033 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
0,318 €
0,294 €
0,283 €
Min.: 6 000
Mult.: 3 000
33 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk