Bidirectional SMD/SMT ESD Protection Diodes / TVS Diodes

Results: 19 989
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W 20V 5% Bidir 3 090In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 24.7 A 800 W - 55 C + 150 C TVS Diodes SMB8J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W 6.5V 5% Bidir 3 174In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 71.4 A 800 W - 55 C + 150 C TVS Diodes SMB8J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 51V 4 539In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 51 V SMD/SMT 56.7 V SMA (DO-214AC) 7.3 A 600 W - 55 C + 150 C TVS Diodes SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CANFD33L-Q/SOD882/DFN1006 2 434In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN-1006-2 (SOD-882-2) 3.8 A 11 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27U-QC/SOT8009/DFN14 2 594In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 27 V SMD/SMT 45 V 28 V SOT-8009-3 1.8 A 4 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V2BMB-Q/SOT883B/XQFN3 795In Stock
10 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 12.5 V 5 V DFN-1006-3 9 A 20 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 5.0V 5% SMA (DO-214AC) 3 890In Stock
Min.: 1
Mult.: 1
: 1 800
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,60V 5%,BIDIR,SMA TVS 4 574In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 4.1 A 400 W - 55 C + 150 C TVS Diodes SMA Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 16 542In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.7 V X3DFN-2 2 A 10.7 W 15 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESD5481 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes 3.3V Low Speed Interface, Ch 1, Direction Bi, Vrwm 3.3V, Cj 27 pF, Ipp15 A, Ppk 140W 9 490In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 10 V 3.7 V DFN-0603-2 16 A 155 W 25 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 6.5V 5% 600W bi 148In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 53.6 A 600 W - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 10V, +/- 5%, Bi-dir 1 946In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 14.1 V TVS in SMB 2 639In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 14.1 V SMD/SMT 29 V 16.5 V SMB (DO-214AA) 136 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMB - CA 52.78V 2 122In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 52.78 V SMD/SMT 79.8 V 55.1 V SMB (DO-214AA) 7.7 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 60V AEC-Q101 5% Bi-Directional 2 252In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V SMB (DO-214AA) 6.2 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 15V AEC-Q101 5% Bi-Directional 14In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMC (DO-214AB) 71.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 1.0SMB - CA 13.6V 250In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 45.2 A 1 kW - 55 C + 150 C TVS Diodes 1.0SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 1.0SMB - CA 58.1V 400In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 1 kW - 55 C + 150 C TVS Diodes 1.0SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 190V 349In Stock
5 500On Order
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 190 V SMD/SMT 308 V 211 V SMC (DO-214AB) 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 36.8V, 59.3V, AUTO, Reel 7" 980In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C TVS Diodes P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 170V, 275V, Reel 7" 751In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 2.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ - CA 5V 423In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW - 55 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 8.2V Bidirect 2 267In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 7.02 V SMD/SMT 12.1 V 7.79 V SMA (DO-214AC) 33.1 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 82V Bidirect 3 434In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMA (DO-214AC) 3.5 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 100V Bidirect 1 645In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.4 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel