Bidirectional SMD/SMT ESD Protection Diodes / TVS Diodes

Results: 19 986
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 174In Stock
150 000Expected 12/08/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOD-323-2 4 A 200 W 16 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 48V Bi, 7'' T&R 1In Stock
10Expected 25/02/2027
Min.: 1
Mult.: 1
: 500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMD-2 390 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HRA Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 64V 870In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 24V, 38.9V, AUTO, Reel 7" 87In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 15V 480In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 90V, 146V, AUTO, Reel 7" 210In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor 3 593In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMB (DO-214AA) 21.7 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 33V Bidirect 4 496In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMA (DO-214AC) 8.8 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 30V 5% Bidir 1 996In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 85V 5kW BIDIR SMC AECQ 1 101In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 36.5 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - CA 170V 2 739In Stock
Min.: 1
Mult.: 1
: 2 000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 2.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 200VDC DO214AB 155In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 200 V SMD/SMT 324 V 235.5 V SMC (DO-214AB) 9.3 A 3 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27V-QB/SOT8015/DFN11 2 779In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 27 V SMD/SMT 44 V 28 V SOT-8015-3 2.5 A 6 pF 20 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS 1 360In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 13V 600W Bidir TransZorb 3.5% Tol 4 858In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 13 V SMD/SMT 21.2 V 14.6 V SMB (DO-214AA) 28.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,6.5V 5%,BIDIR,SMC TVS 1 097In Stock
Min.: 1
Mult.: 1
: 850
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 133.9 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 11V 600W BI-DIR SZ1SMB AEC-Q101 2 482In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 33 A 600 W 1.345 nF - 65 C + 150 C TVS Diodes SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes CAN BUS, Ch 2, Direction Bi, Vrwm 24V, Cj 12 pF, Ipp4 A, Ppk 180W 5 924In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 45 V 26.7 V SC-59-3 (SOT-23-3) 4 A 180 W 12 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 30V, +/- 5%, Bi-dir 762In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 17V 290In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 181 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 210V 517In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 210 V SMD/SMT 340 V 237 V SMC (DO-214AB) 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ, DO-214AB, 51V, 82.4V, Reel 7" 340In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 60.7 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 64V, 103V, AUTO, Reel 13" 886In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 200V, 324V, Reel 7" 492In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMC (DO-214AB) 9.3 A 3 kW - 55 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 2 674In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.4 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel