Unidirectional 12 V ESD Protection Diodes / TVS Diodes

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 400W 12V UNIDIRECTION AECQ101 1 528In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VR:12V,IZ:1mA 1 845In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-523-2 5 A 120 W 60 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors CPDUR12V Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Sgle Uni-Direct 600W, 19.9V

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SMA6J12A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 12V, 200W TVS,

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123FL-2 10.1 A 200 W - 65 C + 175 C TVS Diodes SMF12A Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 12V Oper., Uni-dir. 4 498In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 12V unidi rectional surge pro 3 766In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 23 V 12.7 V SC-76-2 (SOD-323-2) 18 A 300 W 30 kV 30 kV - 55 C + 150 C TSD12-Q1 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 12V 3KW BID 2 683In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SMC (DO-214AB) 754 A 3 kW - 55 C + 150 C TVS Diodes SMLJ-R Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZENER PROTECTION DIODE 13 036In Stock
Min.: 1
Mult.: 1
Max.: 1 305
: 8 000

Unidirectional 1 Channel 12 V SMD/SMT 17 V 14.5 V X2DFNW2-2 7 A 30 kV 30 kV - 55 C + 150 C ESD Suppressors NZ8P Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 14V, 5%, Unidirectional, TVS 730In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-218AB 231 A 4.6 kW - 55 C + 175 C ESD Suppressors TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 14V, 5%, Unidirectional, TVS 709In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-218AB 332 A 6.6 kW - 55 C + 175 C ESD Suppressors TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3600W, 14V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-218AB 181 A 3.6 kW - 55 C + 175 C ESD Suppressors TLD AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 39 787In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 26 V 12 V SC-59-3 (SOT-23-3) 1 A 480 W 115 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 12 V ESD protection in SOT323 30 829In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 23 V 15.4 V SOT-323-3 13 A 250 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 17 060In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 26 V 12 V SC-59-3 (SOT-23-3) 1 A 480 W 115 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY 8 LINE LOW CAP 6 070In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 8 Channel 12 V SMD/SMT 26.6 V 13.3 V SOIC-16 20 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LCDA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 46.5A 30kV SOD323FL Uni-dir TVS 3 972In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25.5 V 13.3 V SOD-323FL-2 46.5 A 1 kW 470 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx-01FLTG Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 12V unidirectional s urge protection dev 5 775In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 23 V 12.7 V SC-76-2 (SOD-323-2) 18 A 30 kV 30 kV - 55 C + 150 C TSD12 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 600W 12V 3 000In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 9 960In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 26 V 12 V SC-59-3 (SOT-23-3) 1 A 480 W 115 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03 - 36 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 14 930In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 26 V 12 V SC-59-3 (SOT-23-3) 1 A 480 W 115 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 8 773In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 26 V 12 V SC-59-3 (SOT-23-3) 1 A 480 W 115 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 13 413In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 26 V 12 V SC-59-3 (SOT-23-3) 1 A 480 W 115 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12.0V 5pF 27A SOD-323 1 865In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 12 V SMD/SMT 25.7 V 14.5 V SOD-323-2 35 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 1500W 12V DO-214AB TR7 RoHS 500In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 12 V SMD/SMT 20.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCLCE-HRA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE ESD PROTECTION 86 370In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 25 V SOD-523 8 A 200 W 60 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel