Bidirectional SMD/SMT ESD Protection Diodes / TVS Diodes

Results: 19 989
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - CA 22V 22 678In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMC (DO-214AB) 91 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS DIODE 8V 500W BIDIR SOT23 AECQ 5 655In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 19.5 V 8.5 V SC-59-3 (SOT-23-3) 34 A 500 W 5 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxLC-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 15V 400W BiDir 8 807In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 12.8 V SMD/SMT 14.3 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P4SMA - CA 36V 10 086In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMA (DO-214AC) 8.2 A 400 W - 55 C + 150 C TVS Diodes P4SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 51V 600W BiDir 12 745In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.7 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 30V 600W BIDIR SMA AECQ 9 822In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 30 V SMD/SMT 33.3 V SMA (DO-214AC) 12.4 A 600 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 45volts 400W 5% Bi-Dir. AEC-Q101 10 056In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMA (DO-214AC) 5.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - CA 6V 5 498In Stock
Min.: 1
Mult.: 1
: 2 000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 7volts 200uA 250 Amps Bi-Dir 15 341In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 250 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 8volts 50uA 220.6 Amps Bi-Dir 10 442In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 8.89 V SMC (DO-214AB) 220.6 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 36V 600W Bidir TransZorb 3.5% Tol 8 528In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 36 V SMD/SMT 57.3 V 40.6 V SMB (DO-214AA) 10.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 6.5V 600W Bidir TransZorb 3.5% Tol 7 037In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 6.5 V SMD/SMT 11 V 7.33 V SMB (DO-214AA) 54.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW 51V 5% BIDIRECT 1 353In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW - 55 C + 150 C TVS Diodes SMC3K AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW 13V 5% 2 390In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 233 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC5KxxCA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 400W BI-DIR SZ1SMA AEC-Q101 5 880In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W 16 kV 16 kV - 65 C + 150 C TVS Diodes SZ1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 139In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V Mini-PLAD-1 108 A 7.5 kW - 55 C + 150 C TVS Diodes MA Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 33V, +/- 5%, Bi-dir 4 900In Stock
5 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 2 438In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV BI 2 443In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 36V 5% Bi-Directional 4 694In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 130V 1KW 5% BiDirectional 3 358In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 5.6 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 256V 400W 5% Bi-directional 6 275In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMA (DO-214AC) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 3 003In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg24V 1CH SMD DO214AA2 Bkdn26.7V 19 639In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 45.0V 4 437In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel