Unidirectional 12 V ESD Protection Diodes / TVS Diodes

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol 4 253In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line ESD and EOS Protection 9 789In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 20.8 V DFN-2 10 A 240 W 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 12V 5% Uni 3 217In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol 19 363In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 150W,12V UNIDIR,Micro-SMP TVS 39 373In Stock
Min.: 1
Mult.: 1
: 4 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-219AD-2 7.5 A 150 W 8 kV 15 kV - 55 C + 150 C TVS Diodes MSPMP-A Reel, Cut Tape

Semtech ESD Protection Diodes / TVS Diodes TVS DIODE ARRAY, LOW CAP, 12V 569In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 12 V SMD/SMT 24 V 13.3 V SOIC-16 100 A 600 W 15 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LC0 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOCAP, 12V, 300W, UNI, 7" RL 4 091In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 2 Channel 12 V SMD/SMT 24 V 13.3 V SOIC-8 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LCDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2 LINE AND 12V VCC, 100A 11 335In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 12 V SMD/SMT 25 V 13.3 V DFN-2020-5 12 A 300 W 12 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors TCLAMP Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD,12V,Uni,2CH 8 961In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 21 V 14.25 V SC-59-3 (SOT-23-3) 40 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors PJMBZ AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 12 V TVS 2 401In Stock
3 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SOD-128-2 157 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 1500W 12V DO-214AB TR7 RoHS 27In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 12 V SMD/SMT 20.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCLCE-HR Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 400W 12V Low Leakage UNI SOD-123FL 2 266In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123FL-2 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L-T1G Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 400W 12V UNI SOD-123FL TR13 7 222In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123FL-2 20.1 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SZSMF4L Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VS1UR-Q/SOD123W/CFP3 4 679In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123W-2 20.1 A 400 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 26 V 12 V SC-59-3 (SOT-23-3) 1 A 480 W 115 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03 - 36 Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 9 850In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 26 V 12 V SC-59-3 (SOT-23-3) 1 A 480 W 115 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 38 563In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 8 163In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 157 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 12V Unidirect 17 030In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 91 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Unidirect 46 136In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 12V 0.2uA 15kV 8kV Uni 2 983In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 1.045 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12Vso 9VAC 251A 1 339In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 256.3 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 12V 2 125In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 402.1 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 12V 10 675In Stock
20 246On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V Axial 19 V 13.3 V DO-15 (DO-204AC) 25 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V 5% Uni-Directional 26 302In Stock
20 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 31 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel