Unidirectional 12 V ESD Protection Diodes / TVS Diodes

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V 5% Uni-Directional 56 565In Stock
42 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 12V 5% Uni-Directional 5 056In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V AEC-Q101 5% Uni-Directional 15 254In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-221AC-2 30.2 A 600 W 8 kV 15 kV - 65 C + 150 C TVS Diodes TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 12V AEC-Q101 5% Uni-Directional 11 323In Stock
27 000Expected 10/02/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123-2 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 12V 26 250In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 1 010
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 3 397In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMCG (DO-215AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12V 5kW 5% Uni-Dir. AEC-Q101 1 444In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SOT 143 12V 500W Low Capacitance 12 769In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 30 V 13.3 V SOT-143-4 16 A 500 W 10 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes CD143A-SR05-12 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap 14 618In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 28.6 V 13.3 V SOD-323-2 11 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12volts 5uA 20.1 Amps Uni-Dir 29 899In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12volts 5uA 30.2 Amps Uni-Dir 20 781In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12volts 600W 5% Uni-Dir. AEC-Q101 12 688In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 12 V SMD/SMT 13.3 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12volts 1.5kW 5% Uni-Dir. AEC-Q101 10 287In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 12 V SMD/SMT 13.3 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VS1UR/SOD123W/CFP3 30 364In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14 V SOD-123-2 20.1 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 12volt 60 336In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-219AB-2 10.1 A 200 W 483 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 12 V Unidirectional ESD Protection Device 134 416In Stock
Min.: 1
Mult.: 1
Max.: 9 080
: 8 000

Unidirectional 1 Channel 12 V SMD/SMT 22 V 14.1 V X2DFN-2 8.5 A 220 W 65 pF 30 kV 30 kV - 65 C + 150 C ESD Suppressors ESDU3121 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 8 832In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 3 Channel 12 V SMD/SMT 22 V 15 V UDFN-6 3 A 65 W 1 pF 8 kV - 40 C + 125 C TVS Diodes NUP3112UPMU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes MI Z/R PNTA ARRAY TR 38 731In Stock
Min.: 1
Mult.: 1
Max.: 9 000
: 3 000

Unidirectional 5 Channel 12 V SMD/SMT 23 V 13.3 V SC-88-6 (SOT-363-6) 6 A 100 W 60 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors SMF05C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 12V ESD & Surge Protection 6 700In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 30 V 14 V 0603 (1610 metric) 45 A 1.5 kW 275 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech TCLAMP1282S.TCT
Semtech ESD Protection Diodes / TVS Diodes TClamp, 2-Line, 12V, 30A, SOT-23 6L 2 589In Stock
Min.: 1
Mult.: 1

Unidirectional 2 Channel 12 V 9.5 V 15.5 V SOT23-6 30 A 300 W 2.5 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,12V 5%,UNIDIR,SMB TVS 3 195In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOT-23,UNI 5 975In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-3 (SOT-23-3) 21 A 500 W 200 pF - 50 C + 150 C ESD Suppressors TEA-05SOT Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 12V Unidirect 19In Stock
800Expected 04/09/2026
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 251 A 5 kW - 55 C + 175 C TVS Diodes 5KP12A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 12V 5% Unidir 7 186In Stock
Min.: 1
Mult.: 1
: 1 800

Unidirectional 1 Channel 12 V SMD/SMT 23.5 V 13.3 V SMA (DO-214AC) 157 A 4 kW - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 12V 5% Uni 380In Stock
19 800Expected 03/09/2026
Min.: 1
Mult.: 1
: 1 800

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel