652-MOV-07D Varistors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R Lead-Time 16 Weeks
Cut Tape
0,533 €
0,44 €
0,234 €
0,154 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 75 VAC 100 VDC 120 V 200 V 9 mm 1.2 kA 7.8 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,542 €
0,446 €
0,236 €
0,155 €
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 3.1 J 1.44 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,559 €
0,458 €
0,243 €
0,16 €
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 11 VAC 14 VDC 18 V 36 V 9 mm 250 A 900 mJ 3.84 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,559 €
0,46 €
0,244 €
0,161 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 460 VAC 620 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,40 €
0,329 €
0,175 €
0,115 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,346 €
0,283 €
0,15 €
0,099 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,355 €
0,295 €
0,156 €
0,103 €
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,373 €
0,281 €
0,155 €
0,106 €
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 138 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,408 €
0,337 €
0,178 €
0,118 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,302 €
0,244 €
0,13 €
0,085 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,355 €
0,29 €
0,155 €
0,101 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,302 €
0,244 €
0,13 €
0,085 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,40 €
0,329 €
0,175 €
0,115 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,408 €
0,337 €
0,178 €
0,118 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 1 500
MOV-07D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 30 J 126 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,355 €
0,29 €
0,155 €
0,101 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 7 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,408 €
0,337 €
0,178 €
0,118 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,355 €
0,29 €
0,155 €
0,101 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 25 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,355 €
0,29 €
0,155 €
0,101 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,453 €
0,289 €
0,18 €
0,123 €
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,355 €
0,29 €
0,155 €
0,101 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,355 €
0,29 €
0,155 €
0,101 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 30 J 126 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,408 €
0,337 €
0,178 €
0,118 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 1 500
MOV-07D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 30 J 126 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,568 €
0,469 €
0,249 €
0,164 €
Reel
0,119 €
Min.: 1
Mult.: 1
: 1 000
MOV-07D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,515 €
0,423 €
0,225 €
0,147 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,408 €
0,337 €
0,178 €
0,118 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel